IC 0.5A 12V LDO NEG LIN REG SOIC - UCC384DP-12 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -12V UCC384DP-12
| Digi-Key Part Number | 296-8162-5-ND |
1 25 100 250 500 1000 5000 |
4.84000 3.87000 3.01000 2.85952 2.79500 2.74125 2.68750 |
Extended Price
4.84 96.75 301.00 714.88 1397.50 2741.25 13437.50 |
| Manufacturer Part Number | UCC384DP-12 | |||
| Description | IC 0.5A 12V LDO NEG LIN REG SOIC | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC384DP-12 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input | -3.2 ~ -15 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 700mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC384DP 12 UCC384DP12 296 8162 5 ND 29681625ND 296-8162-5 |
UCC384DP-12 Specification Sheet
IC 0.5A 12V LDO NEG LIN REG SOIC - UCC384DP-12 (296-8162-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -12V UCC384DP-12IC 0.5A 12V LDO NEG LIN REG SOIC - UCC384DP-12
Order 'ic 0.5a 12v ldo neg lin reg soic - UCC384DP-12' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8162-5-ND.
LDO 0.5A NEG LIN REG 8-SOIC - UCC284DP-12
Order 'ldo 0.5a neg lin reg 8-soic - UCC284DP-12' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11415-5-ND.
IC 0.5A -5V LDO LIN REG 8-SOIC - UCC384DP-5
Order 'ic 0.5a -5v ldo lin reg 8-soic - UCC384DP-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8163-5-ND.
IC .5A NEG ADJ LIN LDO REG 8SOIC - UCC384DP-ADJ
Order 'ic .5a neg adj lin ldo reg 8soic - UCC384DP-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8164-5-ND.
IC LDO 0.5A NEG LIN REG 8-SOIC - UCC284SDR-5EP
Order 'ic ldo 0.5a neg lin reg 8-soic - UCC284SDR-5EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24018-1-ND.
IC LDO 0.5A NEG LIN REG 8-SOIC - UCC284SDR-5EP
Order 'ic ldo 0.5a neg lin reg 8-soic - UCC284SDR-5EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24018-2-ND.
IC LDO 0.5A NEG LIN REG 8-SOIC - UCC284SDR-5EP
Order 'ic ldo 0.5a neg lin reg 8-soic - UCC284SDR-5EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24018-6-ND.
LDO 0.5A NEG LIN REG 8-SOIC - UCC284DP-5
Order 'ldo 0.5a neg lin reg 8-soic - UCC284DP-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11416-5-ND.
IC REG SW 12V 1A STP DN 24-SOIC - LM2575HVMX-12/NOPB
Order 'ic reg sw 12v 1a stp dn 24-soic - LM2575HVMX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVMX-12-ND.
IC REG SW 12V 1A STP DN 24-SOIC - LM2575MX-12/NOPB
Order 'ic reg sw 12v 1a stp dn 24-soic - LM2575MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575MX-12-ND.
IC REG SW 12V 3A STP UP 24-SOIC - LM2577M-12
Order 'ic reg sw 12v 3a stp up 24-soic - LM2577M-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577M-12-ND.
IC REG SW 12V 3A STP UP 24-SOIC - LM2577MX-12
Order 'ic reg sw 12v 3a stp up 24-soic - LM2577MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577MX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594MX-12/NOPB
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2594MX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597HVMX-12/NOPB
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597HVMX-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597HVMX-12-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2597MX-12
Order 'ic reg sw 12v .5a stp dn 8-soic - LM2597MX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2597MX-12-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -12V UCC384DP-12
Send this link via E-Mail
Help With This Screen
