BOX GR W/VNT 9.07 X 2.17 X 9.45" - 33-224-36 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 260-1014-ND |
1 10 25 50 |
106.08000 100.80600 95.46000 79.55000 |
Extended Price
106.08 1008.06 2386.50 3977.50 |
| Manufacturer Part Number | 33-224-36 | |||
| Description | BOX GR W/VNT 9.07 X 2.17 X 9.45" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 33-224-36 |
| Vendor | Elma Enclosures |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | End Panel(s) |
| Features | Vented Panel(s) |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | 33 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 9.45" L x 9.07" W x 2.17" H (240.03mm x 230.38mm x 55.12mm) |
| Thickness | - |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | - |
| Other Names |
33 224 36 3322436 260 1014 ND 2601014ND 260-1014 |
BOX GR W/VNT 9.07 X 2.17 X 9.45" - 33-224-36 (260-1014-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX GR W/VNT 9.07 X 2.17 X 9.45" - 33-224-36
Order 'box gr w/vnt 9.07 x 2.17 x 9.45" - 33-224-36' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1014-ND.
BOX GR W/VNT 9.07 X3.5 X9.45" - 33-324-36
Order 'box gr w/vnt 9.07 x3.5 x9.45" - 33-324-36' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1016-ND.
BOX GR W/VNT 9.07 X3.5 X11.81" - 33-330-36
Order 'box gr w/vnt 9.07 x3.5 x11.81" - 33-330-36' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1017-ND.
BOX GR W/VNT 7.22 X4.37 X9.45" - 33-424-36
Order 'box gr w/vnt 7.22 x4.37 x9.45" - 33-424-36' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1018-ND.
BOX GR W/VNT 7.22 X4.37 X11.81" - 33-430-36
Order 'box gr w/vnt 7.22 x4.37 x11.81" - 33-430-36' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1019-ND.
BOX STEEL 10" X 9" X 18" GRAY - 1453K
Order 'box steel 10" x 9" x 18" gray - 1453K' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1453K-ND.
BOX GR 5.1 X2.17 X7.09" - 33-018-35
Order 'box gr 5.1 x2.17 x7.09" - 33-018-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1001-ND.
BOX GR 5.1 X2.17 X9.45" - 33-024-35
Order 'box gr 5.1 x2.17 x9.45" - 33-024-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1002-ND.
BOX GR 5.1 X2.81 X7.09" - 33-118-35
Order 'box gr 5.1 x2.81 x7.09" - 33-118-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1003-ND.
BOX GR 5.1 X2.81 X9.45" - 33-124-35
Order 'box gr 5.1 x2.81 x9.45" - 33-124-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1004-ND.
BOX GR 9.01 X 2.17 X 9.45" - 33-224-35
Order 'box gr 9.01 x 2.17 x 9.45" - 33-224-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1005-ND.
BOX GR 9.07 X 2.18 X 11.81" - 33-230-35
Order 'box gr 9.07 x 2.18 x 11.81" - 33-230-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1006-ND.
BOX GR 9.07 X3.5 X9.45" - 33-324-35
Order 'box gr 9.07 x3.5 x9.45" - 33-324-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1007-ND.
BOX GR 9.07 X3.5 X11.81" - 33-330-35
Order 'box gr 9.07 x3.5 x11.81" - 33-330-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1008-ND.
BOX GR 7.22 X4.37 X7.09" - 33-418-35
Order 'box gr 7.22 x4.37 x7.09" - 33-418-35' online from Digi-Key. Manufactured by Elma Enclosures. Digi-Key part number 260-1009-ND.
Send this link via E-Mail
Help With This Screen