IC 3.0V 250MA LDO REG 8-MSOP - TPS77930DGK
| Digi-Key Part Number | 296-8145-5-ND |
1 25 100 250 500 1000 5000 |
1.75000 1.40000 1.05000 .98000 .94500 .91000 .87500 |
Extended Price
1.75 35.00 105.00 245.00 472.50 910.00 4375.00 |
| Manufacturer Part Number | TPS77930DGK | |||
| Description | IC 3.0V 250MA LDO REG 8-MSOP | |||
| Quantity Available | 102 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77930DGK |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77930DGK TPS77930DGK 296 8145 5 ND 29681455ND 296-8145-5 |
TPS77930DGK Specification Sheet
IC 3.0V 250MA LDO REG 8-MSOP - TPS77930DGK (296-8145-5-ND)
Related parts :IC 3.0V 250MA LDO REG 8-MSOP - TPS77930DGK
Order 'ic 3.0v 250ma ldo reg 8-msop - TPS77930DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8145-5-ND.
IC 1.5V 250MA LDO REG 8-MSOP - TPS77315DGK
Order 'ic 1.5v 250ma ldo reg 8-msop - TPS77315DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8109-5-ND.
IC 1.8V 250MA LDO REG 8-MSOP - TPS77318DGK
Order 'ic 1.8v 250ma ldo reg 8-msop - TPS77318DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8110-5-ND.
IC 2.7V 250MA LDO REG 8-MSOP - TPS77327DGK
Order 'ic 2.7v 250ma ldo reg 8-msop - TPS77327DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8111-5-ND.
IC 2.8V 250MA LDO REG 8-MSOP - TPS77328DGK
Order 'ic 2.8v 250ma ldo reg 8-msop - TPS77328DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8112-5-ND.
IC 3.3V 250MA LDO REG 8-MSOP - TPS77333DGK
Order 'ic 3.3v 250ma ldo reg 8-msop - TPS77333DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8113-5-ND.
IC 5.0V 250MA LDO REG 8-MSOP - TPS77350DGK
Order 'ic 5.0v 250ma ldo reg 8-msop - TPS77350DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8114-5-ND.
IC 1.5V 250MA LDO REG 8-MSOP - TPS77415DGK
Order 'ic 1.5v 250ma ldo reg 8-msop - TPS77415DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8116-5-ND.
IC 1.8V 250MA LDO REG 8-MSOP - TPS77418DGK
Order 'ic 1.8v 250ma ldo reg 8-msop - TPS77418DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8117-5-ND.
IC 2.7V 250MA LDO REG 8-MSOP - TPS77427DGK
Order 'ic 2.7v 250ma ldo reg 8-msop - TPS77427DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8118-5-ND.
IC 2.8V 250MA LDO REG 8-MSOP - TPS77428DGK
Order 'ic 2.8v 250ma ldo reg 8-msop - TPS77428DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8119-5-ND.
IC 3.3V 250MA LDO REG 8-MSOP - TPS77433DGK
Order 'ic 3.3v 250ma ldo reg 8-msop - TPS77433DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8120-5-ND.
IC 5.0V 250MA LDO REG 8-MSOP - TPS77450DGK
Order 'ic 5.0v 250ma ldo reg 8-msop - TPS77450DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8121-5-ND.
IC 1.8V 250MA LDO REG 8-MSOP - TPS77918DGK
Order 'ic 1.8v 250ma ldo reg 8-msop - TPS77918DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8143-5-ND.
IC 2.5V 250MA LDO REG 8-MSOP - TPS77925DGK
Order 'ic 2.5v 250ma ldo reg 8-msop - TPS77925DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8144-5-ND.
Send this link via E-Mail
Help With This Screen