Keywords:





Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77815PWP

IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77815PWP - Integrated Circuits (ICs)

Digi-Key Part Number 296-8138-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
3.08000
2.47520
2.25500
2.03500
1.82600
1.54000
1.46300
1.40250
1.36400
Extended Price
3.08
61.88
225.50
508.75
913.00
1540.00
3657.50
7012.50
13640.00
Manufacturer Part NumberTPS77815PWP
DescriptionIC 1.5V 750MA LDO REG 20-HTSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77815PWP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77815PWP
Technical/Catalog InformationTPS77815PWP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP
PackagingTube
Regulator TopologyPositive Fixed
Current - Output750mA
Voltage - Output1.5V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 10 V
Number of Regulators1
Current - Limit (Min)1.2A
Current Short Circuit (Isc)-
Drawing Number296; 4073225; PWP; 14, 16, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS77815PWP
TPS77815PWP
296 8138 5 ND
29681385ND
296-8138-5

TPS77815PWP Specification Sheet

Image of IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77815PWP

IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77815PWP (296-8138-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77815PWP
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77815PWP
 Order 'ic 1.5v 750ma ldo reg 20-htssop - TPS77815PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8138-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77715PWP
 Order 'ic 1.5v 750ma ldo reg 20-htssop - TPS77715PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8133-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.5V TPS77615PWP
 Order 'ic 1.5v 500ma ldo reg 20-htssop - TPS77615PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11053-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V TPS75115QPWP
 Order 'ic 1.5v 1.5a ldo reg 20-htssop - TPS75115QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2674-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 2A 1.5V TPS75215QPWP
 Order 'ic 1.5v 2a ldo reg 20-htssop - TPS75215QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2679-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.5V TPS75315QPWP
 Order 'ic 1.5v 1.5a ldo reg 20-htssop - TPS75315QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2684-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 2A 1.5V TPS75415QPWP
 Order 'ic 1.5v 2a ldo reg 20-htssop - TPS75415QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2689-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.5V TPS76815QPWP
 Order 'ic 1.5v 1a ldo reg 20-htssop - TPS76815QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8086-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77718PWP
 Order 'ic 1.8v 750ma ldo reg 20-htssop - TPS77718PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8134-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 2.5V TPS77725PWP
 Order 'ic 2.5v 750ma ldo reg 20-htssop - TPS77725PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8135-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 3.3V TPS77733PWP
 Order 'ic 3.3v 750ma ldo reg 20-htssop - TPS77733PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8136-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77818PWP
 Order 'ic 1.8v 750ma ldo reg 20-htssop - TPS77818PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8139-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 2.5V TPS77825PWP
 Order 'ic 2.5v 750ma ldo reg 20-htssop - TPS77825PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8140-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 250mA, 500mA 1.22 ~ 5.5 V TPS70102PWP
 Order 'ic dual adj ldo reg 20-htssop - TPS70102PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2652-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 250mA, 500mA 1.2V, 3.3V TPS70245PWP
 Order 'ic 3.3v/1.2v ldo reg 20-htssop - TPS70245PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8017-5-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77815PWP
Send this link via E-Mail
Help With This Screen

IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77815PWP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77715PWP Next: IC 1.5V 750MA LDO REG 8-SOIC - TPS77715D
IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77815PWP