IC ADJ 750MA LDO 20-HTSSOP - TPS77801PWP - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.2 ~ 5.5 V TPS77801PWP
| Digi-Key Part Number | 296-8137-5-ND |
1 25 100 250 500 1000 5000 |
2.48000 1.98000 1.54000 1.46300 1.43000 1.40250 1.37500 |
Extended Price
2.48 49.50 154.00 365.75 715.00 1402.50 6875.00 |
| Manufacturer Part Number | TPS77801PWP | |||
| Description | IC ADJ 750MA LDO 20-HTSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77801PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 750mA |
| Voltage - Output | 1.2 ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77801PWP TPS77801PWP 296 8137 5 ND 29681375ND 296-8137-5 |
TPS77801PWP Specification Sheet
IC ADJ 750MA LDO 20-HTSSOP - TPS77801PWP (296-8137-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.2 ~ 5.5 V TPS77801PWPIC ADJ 750MA LDO 20-HTSSOP - TPS77801PWP
Order 'ic adj 750ma ldo 20-htssop - TPS77801PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8137-5-ND.
IC ADJ 750MA LDO 20-HTSSOP - TPS77701PWP
Order 'ic adj 750ma ldo 20-htssop - TPS77701PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8132-5-ND.
IC 3.3V 750MA LDO 20-HTSSOP - TPS77833PWP
Order 'ic 3.3v 750ma ldo 20-htssop - TPS77833PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8141-5-ND.
IC 1.5V 1A LDO 20-HTSSOP - TPS76715QPWP
Order 'ic 1.5v 1a ldo 20-htssop - TPS76715QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8077-5-ND.
IC 2.5V 1A LDO 20-HTSSOP - TPS76725QPWP
Order 'ic 2.5v 1a ldo 20-htssop - TPS76725QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8079-5-ND.
IC 2.8V 1A LDO 20-HTSSOP - TPS76728QPWP
Order 'ic 2.8v 1a ldo 20-htssop - TPS76728QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8081-5-ND.
IC 3.0V 1A LDO 20-HTSSOP - TPS76730QPWP
Order 'ic 3.0v 1a ldo 20-htssop - TPS76730QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8082-5-ND.
IC 3.3V 1A LDO 20-HTSSOP - TPS76733QPWP
Order 'ic 3.3v 1a ldo 20-htssop - TPS76733QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8083-5-ND.
IC 5.0V 1A LDO 20-HTSSOP - TPS76750QPWP
Order 'ic 5.0v 1a ldo 20-htssop - TPS76750QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8084-5-ND.
IC 1.8V 1A LDO 20-HTSSOP - TPS76818QPWP
Order 'ic 1.8v 1a ldo 20-htssop - TPS76818QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8087-5-ND.
IC 2.5V 1A LDO 20-HTSSOP - TPS76825QPWP
Order 'ic 2.5v 1a ldo 20-htssop - TPS76825QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8088-5-ND.
IC 2.8V 1A LDO 20-HTSSOP - TPS76828QPWP
Order 'ic 2.8v 1a ldo 20-htssop - TPS76828QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8090-5-ND.
IC 5.0V 1A LDO 20-HTSSOP - TPS76850QPWP
Order 'ic 5.0v 1a ldo 20-htssop - TPS76850QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8093-5-ND.
IC 1.5V 500MA LDO 20-HTSSOP - TPS77515PWP
Order 'ic 1.5v 500ma ldo 20-htssop - TPS77515PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8123-5-ND.
IC 2.5V 500MA LDO 20-HTSSOP - TPS77525PWP
Order 'ic 2.5v 500ma ldo 20-htssop - TPS77525PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8125-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.2 ~ 5.5 V TPS77801PWP
Send this link via E-Mail
Help With This Screen
