IC 3.3V 750MA LDO REG 20-HTSSOP - TPS77733PWP - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 3.3V TPS77733PWP
| Digi-Key Part Number | 296-8136-5-ND |
1 25 100 250 500 1000 5000 |
2.59000 2.07000 1.61000 1.52952 1.49500 1.46625 1.43750 |
Extended Price
2.59 51.75 161.00 382.38 747.50 1466.25 7187.50 |
| Manufacturer Part Number | TPS77733PWP | |||
| Description | IC 3.3V 750MA LDO REG 20-HTSSOP | |||
| Quantity Available | 210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77733PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77733PWP TPS77733PWP 296 8136 5 ND 29681365ND 296-8136-5 |
TPS77733PWP Specification Sheet
IC 3.3V 750MA LDO REG 20-HTSSOP - TPS77733PWP (296-8136-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 3.3V TPS77733PWPIC 3.3V 750MA LDO REG 20-HTSSOP - TPS77733PWP
Order 'ic 3.3v 750ma ldo reg 20-htssop - TPS77733PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8136-5-ND.
IC 3.3V/1.2V LDO REG 20-HTSSOP - TPS70245PWP
Order 'ic 3.3v/1.2v ldo reg 20-htssop - TPS70245PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8017-5-ND.
IC 3.3V/1.2V LDO REG 20-HTSSOP - TPS70845PWP
Order 'ic 3.3v/1.2v ldo reg 20-htssop - TPS70845PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8037-5-ND.
IC 3.3V/1.5V LDO REG 20-HTSSOP - TPS70848PWP
Order 'ic 3.3v/1.5v ldo reg 20-htssop - TPS70848PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8038-5-ND.
IC 3.3V/1.8V LDO REG 20-HTSSOP - TPS70851PWP
Order 'ic 3.3v/1.8v ldo reg 20-htssop - TPS70851PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8039-5-ND.
IC 3.3V/2.5V LDO REG 20-HTSSOP - TPS70858PWP
Order 'ic 3.3v/2.5v ldo reg 20-htssop - TPS70858PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8040-5-ND.
IC 3.3V 1.5A LDO REG 20-HTSSOP - TPS75133QPWP
Order 'ic 3.3v 1.5a ldo reg 20-htssop - TPS75133QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2677-5-ND.
IC 3.3V 2A LDO REG 20-HTSSOP - TPS75233QPWP
Order 'ic 3.3v 2a ldo reg 20-htssop - TPS75233QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2682-5-ND.
IC 3.3V 1.5A LDO REG 20-HTSSOP - TPS75333QPWP
Order 'ic 3.3v 1.5a ldo reg 20-htssop - TPS75333QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2687-5-ND.
IC 3.3V 2A LDO REG 20-HTSSOP - TPS75433QPWP
Order 'ic 3.3v 2a ldo reg 20-htssop - TPS75433QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2692-5-ND.
IC 3.3V 1A LDO REG 20-HTSSOP - TPS76833QPWP
Order 'ic 3.3v 1a ldo reg 20-htssop - TPS76833QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8092-5-ND.
IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77715PWP
Order 'ic 1.5v 750ma ldo reg 20-htssop - TPS77715PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8133-5-ND.
IC 1.8V 750MA LDO REG 20-HTSSOP - TPS77718PWP
Order 'ic 1.8v 750ma ldo reg 20-htssop - TPS77718PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8134-5-ND.
IC 2.5V 750MA LDO REG 20-HTSSOP - TPS77725PWP
Order 'ic 2.5v 750ma ldo reg 20-htssop - TPS77725PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8135-5-ND.
IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77815PWP
Order 'ic 1.5v 750ma ldo reg 20-htssop - TPS77815PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8138-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 3.3V TPS77733PWP
Send this link via E-Mail
Help With This Screen
