IC 1.8V 750MA LDO REG 20-HTSSOP - TPS77718PWP - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77718PWP
| Digi-Key Part Number | 296-8134-5-ND |
1 25 100 250 500 1000 5000 |
2.59000 2.07000 1.61000 1.52952 1.49500 1.46625 1.43750 |
Extended Price
2.59 51.75 161.00 382.38 747.50 1466.25 7187.50 |
| Manufacturer Part Number | TPS77718PWP | |||
| Description | IC 1.8V 750MA LDO REG 20-HTSSOP | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77718PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77718PWP TPS77718PWP 296 8134 5 ND 29681345ND 296-8134-5 |
TPS77718PWP Specification Sheet
IC 1.8V 750MA LDO REG 20-HTSSOP - TPS77718PWP (296-8134-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77718PWPIC 1.8V 750MA LDO REG 20-HTSSOP - TPS77718PWP
Order 'ic 1.8v 750ma ldo reg 20-htssop - TPS77718PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8134-5-ND.
IC 1.8V 750MA LDO REG 20-HTSSOP - TPS77818PWP
Order 'ic 1.8v 750ma ldo reg 20-htssop - TPS77818PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8139-5-ND.
IC 1.8V 1.5A LDO REG 20-HTSSOP - TPS75118QPWP
Order 'ic 1.8v 1.5a ldo reg 20-htssop - TPS75118QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2675-5-ND.
IC 1.8V 2A LDO REG 20-HTSSOP - TPS75218QPWP
Order 'ic 1.8v 2a ldo reg 20-htssop - TPS75218QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2680-5-ND.
IC 1.8V 1.5A LDO REG 20-HTSSOP - TPS75318QPWP
Order 'ic 1.8v 1.5a ldo reg 20-htssop - TPS75318QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2685-5-ND.
IC 1.8V 2A LDO REG 20-HTSSOP - TPS75418QPWP
Order 'ic 1.8v 2a ldo reg 20-htssop - TPS75418QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2690-5-ND.
IC 1.8V 1A LDO REG 20-HTSSOP - TPS76718QPWP
Order 'ic 1.8v 1a ldo reg 20-htssop - TPS76718QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8078-5-ND.
IC 1.8V 500MA LDO REG 20-HTSSOP - TPS77518PWP
Order 'ic 1.8v 500ma ldo reg 20-htssop - TPS77518PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8124-5-ND.
IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77715PWP
Order 'ic 1.5v 750ma ldo reg 20-htssop - TPS77715PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8133-5-ND.
IC 2.5V 750MA LDO REG 20-HTSSOP - TPS77725PWP
Order 'ic 2.5v 750ma ldo reg 20-htssop - TPS77725PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8135-5-ND.
IC 3.3V 750MA LDO REG 20-HTSSOP - TPS77733PWP
Order 'ic 3.3v 750ma ldo reg 20-htssop - TPS77733PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8136-5-ND.
IC 1.5V 750MA LDO REG 20-HTSSOP - TPS77815PWP
Order 'ic 1.5v 750ma ldo reg 20-htssop - TPS77815PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8138-5-ND.
IC 2.5V 750MA LDO REG 20-HTSSOP - TPS77825PWP
Order 'ic 2.5v 750ma ldo reg 20-htssop - TPS77825PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8140-5-ND.
IC DUAL ADJ LDO REG 20-HTSSOP - TPS70102PWP
Order 'ic dual adj ldo reg 20-htssop - TPS70102PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2652-5-ND.
IC 3.3V/1.2V LDO REG 20-HTSSOP - TPS70245PWP
Order 'ic 3.3v/1.2v ldo reg 20-htssop - TPS70245PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8017-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77718PWP
Send this link via E-Mail
Help With This Screen
