IC 2.8V 500MA LDO REG 20-HTSSOP - TPS77628PWP
| Digi-Key Part Number | 296-8130-5-ND |
1 25 100 250 500 1000 5000 |
1.75000 1.40000 1.05000 .98000 .94500 .91000 .87500 |
Extended Price
1.75 35.00 105.00 245.00 472.50 910.00 4375.00 |
| Manufacturer Part Number | TPS77628PWP | |||
| Description | IC 2.8V 500MA LDO REG 20-HTSSOP | |||
| Quantity Available | 103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77628PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77628PWP TPS77628PWP 296 8130 5 ND 29681305ND 296-8130-5 |
TPS77628PWP Specification Sheet
IC 2.8V 500MA LDO REG 20-HTSSOP - TPS77628PWP (296-8130-5-ND)
Related parts :IC 2.8V 500MA LDO REG 20-HTSSOP - TPS77628PWP
Order 'ic 2.8v 500ma ldo reg 20-htssop - TPS77628PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8130-5-ND.
IC 1.5V 500MA LDO REG 20-HTSSOP - TPS77615PWP
Order 'ic 1.5v 500ma ldo reg 20-htssop - TPS77615PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11053-5-ND.
IC 1.8V 500MA LDO REG 20-HTSSOP - TPS77518PWP
Order 'ic 1.8v 500ma ldo reg 20-htssop - TPS77518PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8124-5-ND.
IC DUAL ADJ LDO REG 20-HTSSOP - TPS70102PWP
Order 'ic dual adj ldo reg 20-htssop - TPS70102PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2652-5-ND.
IC 3.3V/1.2V LDO REG 20-HTSSOP - TPS70245PWP
Order 'ic 3.3v/1.2v ldo reg 20-htssop - TPS70245PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8017-5-ND.
IC DUAL ADJ LDO REG 20-HTSSOP - TPS70102PWPG4
Order 'ic dual adj ldo reg 20-htssop - TPS70102PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70102PWPG4-ND.
IC DUAL ADJ LDO REG 20-HTSSOP - TPS70102PWPR
Order 'ic dual adj ldo reg 20-htssop - TPS70102PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70102PWPR-ND.
IC DUAL ADJ LDO REG 20-HTSSOP - TPS70102PWPRG4
Order 'ic dual adj ldo reg 20-htssop - TPS70102PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70102PWPRG4-ND.
IC 3.3V/1.2V LDO REG 20-HTSSOP - TPS70845PWP
Order 'ic 3.3v/1.2v ldo reg 20-htssop - TPS70845PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8037-5-ND.
IC 3.3V/1.5V LDO REG 20-HTSSOP - TPS70848PWP
Order 'ic 3.3v/1.5v ldo reg 20-htssop - TPS70848PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8038-5-ND.
IC 3.3V/1.8V LDO REG 20-HTSSOP - TPS70851PWP
Order 'ic 3.3v/1.8v ldo reg 20-htssop - TPS70851PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8039-5-ND.
IC 3.3V/2.5V LDO REG 20-HTSSOP - TPS70858PWP
Order 'ic 3.3v/2.5v ldo reg 20-htssop - TPS70858PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8040-5-ND.
IC ADJ 1.5A LDO REG 20-HTSSOP - TPS75101QPWP
Order 'ic adj 1.5a ldo reg 20-htssop - TPS75101QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2673-5-ND.
IC 1.5V 1.5A LDO REG 20-HTSSOP - TPS75115QPWP
Order 'ic 1.5v 1.5a ldo reg 20-htssop - TPS75115QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2674-5-ND.
IC 1.8V 1.5A LDO REG 20-HTSSOP - TPS75118QPWP
Order 'ic 1.8v 1.5a ldo reg 20-htssop - TPS75118QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2675-5-ND.
Send this link via E-Mail
Help With This Screen
