Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.8V TPS77618PWP
IC 1.8V 500MA LDO 20-HTSSOP - TPS77618PWP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-8128-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.48000 2.00000 1.80000 1.60000 1.40000 1.16000 1.08000 1.04000 1.00000 |
Extended Price
2.48 50.00 180.00 400.00 700.00 1160.00 2700.00 5200.00 10000.00 |
| Manufacturer Part Number | TPS77618PWP | |||
| Description | IC 1.8V 500MA LDO 20-HTSSOP | |||
| Quantity Available | 126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77618PWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77618PWP TPS77618PWP 296 8128 5 ND 29681285ND 296-8128-5 |
TPS77618PWP Specification Sheet
IC 1.8V 500MA LDO 20-HTSSOP - TPS77618PWP (296-8128-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.8V TPS77618PWPTexas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.8V TPS77618PWP
Order 'ic 1.8v 500ma ldo 20-htssop - TPS77618PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8128-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.8V TPS76818QPWP
Order 'ic 1.8v 1a ldo 20-htssop - TPS76818QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8087-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.5V TPS77515PWP
Order 'ic 1.5v 500ma ldo 20-htssop - TPS77515PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8123-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 2.5V TPS77525PWP
Order 'ic 2.5v 500ma ldo 20-htssop - TPS77525PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8125-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 3.3V TPS77533PWP
Order 'ic 3.3v 500ma ldo 20-htssop - TPS77533PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8126-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 2.5V TPS77625PWP
Order 'ic 2.5v 500ma ldo 20-htssop - TPS77625PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8129-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 3.3V TPS77633PWP
Order 'ic 3.3v 500ma ldo 20-htssop - TPS77633PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8131-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.8V TPS77518PWP
Order 'ic 1.8v 500ma ldo reg 20-htssop - TPS77518PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8124-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.5V TPS76715QPWP
Order 'ic 1.5v 1a ldo 20-htssop - TPS76715QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8077-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V TPS76725QPWP
Order 'ic 2.5v 1a ldo 20-htssop - TPS76725QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8079-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.8V TPS76728QPWP
Order 'ic 2.8v 1a ldo 20-htssop - TPS76728QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8081-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3V TPS76730QPWP
Order 'ic 3.0v 1a ldo 20-htssop - TPS76730QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8082-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V TPS76733QPWP
Order 'ic 3.3v 1a ldo 20-htssop - TPS76733QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8083-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 5V TPS76750QPWP
Order 'ic 5.0v 1a ldo 20-htssop - TPS76750QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8084-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V TPS76825QPWP
Order 'ic 2.5v 1a ldo 20-htssop - TPS76825QPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8088-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 1.8V TPS77618PWP
Send this link via E-Mail
Help With This Screen
