IC 1.5V 150MA LDO REG 8-MSOP - TPS77115DGK
| Digi-Key Part Number | 296-8095-5-ND |
1 25 100 250 500 1000 5000 |
1.50000 1.20000 .90000 .84000 .81000 .78000 .75000 |
Extended Price
1.50 30.00 90.00 210.00 405.00 780.00 3750.00 |
| Manufacturer Part Number | TPS77115DGK | |||
| Description | IC 1.5V 150MA LDO REG 8-MSOP | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS77115DGK |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS77115DGK TPS77115DGK 296 8095 5 ND 29680955ND 296-8095-5 |
TPS77115DGK Specification Sheet
IC 1.5V 150MA LDO REG 8-MSOP - TPS77115DGK (296-8095-5-ND)
Related parts :IC 1.5V 150MA LDO REG 8-MSOP - TPS77115DGK
Order 'ic 1.5v 150ma ldo reg 8-msop - TPS77115DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8095-5-ND.
IC 5V 150MA LDO REG 8-SOIC - TL750L05CD
Order 'ic 5v 150ma ldo reg 8-soic - TL750L05CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8000-5-ND.
IC 5V 150MA LDO REG 8-SOIC - TL750L05QD
Order 'ic 5v 150ma ldo reg 8-soic - TL750L05QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8003-5-ND.
IC 5V 150MA LDO REG 8-SOIC - TL751L05CD
Order 'ic 5v 150ma ldo reg 8-soic - TL751L05CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8011-5-ND.
IC 1.8V 150MA LDO REG 8-MSOP - TPS77118DGK
Order 'ic 1.8v 150ma ldo reg 8-msop - TPS77118DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8096-5-ND.
IC 2.7V 150MA LDO REG 8-MSOP - TPS77127DGK
Order 'ic 2.7v 150ma ldo reg 8-msop - TPS77127DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8097-5-ND.
IC 2.8V 150MA LDO REG 8-MSOP - TPS77128DGK
Order 'ic 2.8v 150ma ldo reg 8-msop - TPS77128DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8098-5-ND.
IC 3.3V 150MA LDO REG 8-MSOP - TPS77133DGK
Order 'ic 3.3v 150ma ldo reg 8-msop - TPS77133DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8099-5-ND.
IC 5.0V 150MA LDO REG 8-MSOP - TPS77150DGK
Order 'ic 5.0v 150ma ldo reg 8-msop - TPS77150DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8100-5-ND.
IC 1.5V 150MA LDO REG 8-MSOP - TPS77215DGK
Order 'ic 1.5v 150ma ldo reg 8-msop - TPS77215DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8102-5-ND.
IC 1.8V 150MA LDO REG 8-MSOP - TPS77218DGK
Order 'ic 1.8v 150ma ldo reg 8-msop - TPS77218DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8103-5-ND.
IC 2.7V 150MA LDO REG 8-MSOP - TPS77227DGK
Order 'ic 2.7v 150ma ldo reg 8-msop - TPS77227DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8104-5-ND.
IC 2.8V 150MA LDO REG 8-MSOP - TPS77228DGK
Order 'ic 2.8v 150ma ldo reg 8-msop - TPS77228DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8105-5-ND.
IC 3.3V 150MA LDO REG 8-MSOP - TPS77233DGK
Order 'ic 3.3v 150ma ldo reg 8-msop - TPS77233DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8106-5-ND.
IC 5.0V 150MA LDO REG 8-MSOP - TPS77250DGK
Order 'ic 5.0v 150ma ldo reg 8-msop - TPS77250DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8107-5-ND.
Send this link via E-Mail
Help With This Screen