IC 12V 150MA LDO REG 8-SOIC - TL751L12CD
| Digi-Key Part Number | 296-8014-5-ND |
900 |
.40600 |
Extended Price
365.40 |
| Manufacturer Part Number | TL751L12CD | |||
| Description | IC 12V 150MA LDO REG 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL751L12CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL751L12CD TL751L12CD 296 8014 5 ND 29680145ND 296-8014-5 |
TL751L12CD Specification Sheet
IC 12V 150MA LDO REG 8-SOIC - TL751L12CD (296-8014-5-ND)
Related parts:IC 12V 150MA LDO REG 8-SOIC - TL751L12CD
Order 'ic 12v 150ma ldo reg 8-soic - TL751L12CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8014-5-ND.
IC 12V 150MA LDO REG 8-SOIC - TL750L12CD
Order 'ic 12v 150ma ldo reg 8-soic - TL750L12CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8008-5-ND.
IC ADJ 150MA LDO REG 8-SOIC - TPS76501D
Order 'ic adj 150ma ldo reg 8-soic - TPS76501D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2713-5-ND.
IC 1.5V 150MA LDO REG 8-SOIC - TPS76515D
Order 'ic 1.5v 150ma ldo reg 8-soic - TPS76515D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2714-5-ND.
IC 1.8V 150MA LDO REG 8-SOIC - TPS76518D
Order 'ic 1.8v 150ma ldo reg 8-soic - TPS76518D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2715-5-ND.
IC 2.5V 150MA LDO REG 8-SOIC - TPS76525D
Order 'ic 2.5v 150ma ldo reg 8-soic - TPS76525D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2716-5-ND.
IC 2.7V 150MA LDO REG 8-SOIC - TPS76527D
Order 'ic 2.7v 150ma ldo reg 8-soic - TPS76527D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2717-5-ND.
IC 2.8V 150MA LDO REG 8-SOIC - TPS76528D
Order 'ic 2.8v 150ma ldo reg 8-soic - TPS76528D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2718-5-ND.
IC 3.0V 150MA LDO REG 8-SOIC - TPS76530D
Order 'ic 3.0v 150ma ldo reg 8-soic - TPS76530D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2719-5-ND.
IC 3.3V 150MA LDO REG 8-SOIC - TPS76533D
Order 'ic 3.3v 150ma ldo reg 8-soic - TPS76533D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2720-5-ND.
IC 5.0V 150MA LDO REG 8-SOIC - TPS76550D
Order 'ic 5.0v 150ma ldo reg 8-soic - TPS76550D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2721-5-ND.
IC 5V 150MA LDO REG 8-SOIC - TL750L05CD
Order 'ic 5v 150ma ldo reg 8-soic - TL750L05CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8000-5-ND.
IC 5V 150MA LDO REG 8-SOIC - TL750L05QD
Order 'ic 5v 150ma ldo reg 8-soic - TL750L05QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8003-5-ND.
IC 8V 150MA LDO REG 8-SOIC - TL750L08CD
Order 'ic 8v 150ma ldo reg 8-soic - TL750L08CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8004-5-ND.
IC 10V 150MA LDO REG 8-SOIC - TL750L10CD
Order 'ic 10v 150ma ldo reg 8-soic - TL750L10CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8006-5-ND.
Send this link via E-Mail
Help With This Screen