Keywords:





IC 1.8V 750MA LDO REG 8-SOIC - TPS77818D - Integrated Circuits (ICs)

Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77818D

Digi-Key Part Number 296-2790-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.25000
1.80000
1.40000
1.33000
1.30000
1.27500
1.25000
Extended Price
2.25
45.00
140.00
332.50
650.00
1275.00
6250.00
Manufacturer Part NumberTPS77818D
DescriptionIC 1.8V 750MA LDO REG 8-SOIC
Quantity Available 165
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77818D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77818D
Technical/Catalog InformationTPS77818D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output750mA
Voltage - Output1.8V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 10 V
Number of Regulators1
Current - Limit (Min)1.2A
Current Short Circuit (Isc)-
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS77818D
TPS77818D
296 2790 5 ND
29627905ND
296-2790-5

TPS77818D Specification Sheet

Image of IC 1.8V 750MA LDO REG 8-SOIC - TPS77818D

IC 1.8V 750MA LDO REG 8-SOIC - TPS77818D (296-2790-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77818D
IC 1.8V 750MA LDO REG 8-SOIC - TPS77818D
 Order 'ic 1.8v 750ma ldo reg 8-soic - TPS77818D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2790-5-ND.
IC 1.8V 750MA LDO REG 8-SOIC - TPS77718D
 Order 'ic 1.8v 750ma ldo reg 8-soic - TPS77718D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2785-5-ND.
IC 1.8V 200MA LDO REG 8-SOIC - TPS7418D
 Order 'ic 1.8v 200ma ldo reg 8-soic - TPS7418D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2669-5-ND.
IC 1.8V 150MA LDO REG 8-SOIC - TPS76518D
 Order 'ic 1.8v 150ma ldo reg 8-soic - TPS76518D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2715-5-ND.
IC 1.8V 250MA LDO REG 8-SOIC - TPS76618D
 Order 'ic 1.8v 250ma ldo reg 8-soic - TPS76618D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2724-5-ND.
IC 1.8V 1A LDO REG 8-SOIC - TPS76718QD
 Order 'ic 1.8v 1a ldo reg 8-soic - TPS76718QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2733-5-ND.
IC 1.8V 1A LDO REG 8-SOIC - TPS76818QD
 Order 'ic 1.8v 1a ldo reg 8-soic - TPS76818QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2745-5-ND.
IC 1.8V 500MA LDO REG 8-SOIC - TPS77518D
 Order 'ic 1.8v 500ma ldo reg 8-soic - TPS77518D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2774-5-ND.
IC 1.8V 500MA LDO REG 8-SOIC - TPS77618D
 Order 'ic 1.8v 500ma ldo reg 8-soic - TPS77618D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2779-5-ND.
IC ADJ 750MA LDO REG 8-SOIC - TPS77701D
 Order 'ic adj 750ma ldo reg 8-soic - TPS77701D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2783-5-ND.
IC 1.5V 750MA LDO REG 8-SOIC - TPS77715D
 Order 'ic 1.5v 750ma ldo reg 8-soic - TPS77715D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2784-5-ND.
IC 2.5V 750MA LDO REG 8-SOIC - TPS77725D
 Order 'ic 2.5v 750ma ldo reg 8-soic - TPS77725D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2786-5-ND.
IC 3.3V 750MA LDO REG 8-SOIC - TPS77733D
 Order 'ic 3.3v 750ma ldo reg 8-soic - TPS77733D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2787-5-ND.
IC ADJ 750MA LDO REG 8-SOIC - TPS77801D
 Order 'ic adj 750ma ldo reg 8-soic - TPS77801D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2788-5-ND.
IC 1.5V 750MA LDO REG 8-SOIC - TPS77815D
 Order 'ic 1.5v 750ma ldo reg 8-soic - TPS77815D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2789-5-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77818D
Send this link via E-Mail
Help With This Screen

IC 1.8V 750MA LDO REG 8-SOIC - TPS77818D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 1.8V 750MA LDO REG 8-SOIC - TPS77718D Next: IC 1.8V DUAL PROCESS MON 8-MSOP - TPS3305-18DGN
IC 1.8V 750MA LDO REG 8-SOIC - TPS77818D