Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 2.5V TPS77725D
IC 2.5V 750MA LDO REG 8-SOIC - TPS77725D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2786-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
3.22000 2.58760 2.35750 2.12752 1.90900 1.61000 1.52950 1.46625 1.42600 |
Extended Price
3.22 64.69 235.75 531.88 954.50 1610.00 3823.75 7331.25 14260.00 |
| Manufacturer Part Number | TPS77725D | |||
| Description | IC 2.5V 750MA LDO REG 8-SOIC | |||
| Quantity Available | 288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77725D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77725D TPS77725D 296 2786 5 ND 29627865ND 296-2786-5 |
TPS77725D Specification Sheet
IC 2.5V 750MA LDO REG 8-SOIC - TPS77725D (296-2786-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 2.5V TPS77725DTexas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 2.5V TPS77725D
Order 'ic 2.5v 750ma ldo reg 8-soic - TPS77725D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2786-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 2.5V TPS77825D
Order 'ic 2.5v 750ma ldo reg 8-soic - TPS77825D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2791-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 200mA 2.5V TPS7425D
Order 'ic 2.5v 200ma ldo reg 8-soic - TPS7425D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2670-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 150mA 2.5V TPS76525D
Order 'ic 2.5v 150ma ldo reg 8-soic - TPS76525D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2716-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 2.5V TPS76625D
Order 'ic 2.5v 250ma ldo reg 8-soic - TPS76625D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2725-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V TPS76725QD
Order 'ic 2.5v 1a ldo reg 8-soic - TPS76725QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2734-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V TPS76825QD
Order 'ic 2.5v 1a ldo reg 8-soic - TPS76825QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2746-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 2.5V TPS77525D
Order 'ic 2.5v 500ma ldo reg 8-soic - TPS77525D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2775-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 2.5V TPS77625D
Order 'ic 2.5v 500ma ldo reg 8-soic - TPS77625D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2780-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5 ~ 5.5 V TPS77701D
Order 'ic adj 750ma ldo reg 8-soic - TPS77701D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2783-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77715D
Order 'ic 1.5v 750ma ldo reg 8-soic - TPS77715D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2784-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.8V TPS77718D
Order 'ic 1.8v 750ma ldo reg 8-soic - TPS77718D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2785-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 3.3V TPS77733D
Order 'ic 3.3v 750ma ldo reg 8-soic - TPS77733D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2787-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.2 ~ 5.5 V TPS77801D
Order 'ic adj 750ma ldo reg 8-soic - TPS77801D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2788-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77815D
Order 'ic 1.5v 750ma ldo reg 8-soic - TPS77815D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2789-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 2.5V TPS77725D
Send this link via E-Mail
Help With This Screen
