IC 2.8V 1A LDO REG 8-SOIC - TPS76728QD
| Digi-Key Part Number | 296-2736-5-ND |
1 25 100 250 500 1000 5000 |
2.48000 1.98000 1.54000 1.46300 1.43000 1.40250 1.37500 |
Extended Price
2.48 49.50 154.00 365.75 715.00 1402.50 6875.00 |
| Manufacturer Part Number | TPS76728QD | |||
| Description | IC 2.8V 1A LDO REG 8-SOIC | |||
| Quantity Available | 362 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS76728QD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS76728QD TPS76728QD 296 2736 5 ND 29627365ND 296-2736-5 |
TPS76728QD Specification Sheet
IC 2.8V 1A LDO REG 8-SOIC - TPS76728QD (296-2736-5-ND)
Related parts :IC 2.8V 1A LDO REG 8-SOIC - TPS76728QD
Order 'ic 2.8v 1a ldo reg 8-soic - TPS76728QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2736-5-ND.
IC ADJ 1A LDO REG 8-SOIC - TPS76701QD
Order 'ic adj 1a ldo reg 8-soic - TPS76701QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2731-5-ND.
IC 1.5V 1A LDO REG 8-SOIC - TPS76715QD
Order 'ic 1.5v 1a ldo reg 8-soic - TPS76715QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2732-5-ND.
IC 1.8V 1A LDO REG 8-SOIC - TPS76718QD
Order 'ic 1.8v 1a ldo reg 8-soic - TPS76718QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2733-5-ND.
IC 2.5V 1A LDO REG 8-SOIC - TPS76725QD
Order 'ic 2.5v 1a ldo reg 8-soic - TPS76725QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2734-5-ND.
IC 2.7V 1A LDO REG 8-SOIC - TPS76727QD
Order 'ic 2.7v 1a ldo reg 8-soic - TPS76727QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2735-5-ND.
IC 3.0V 1A LDO REG 8-SOIC - TPS76730QD
Order 'ic 3.0v 1a ldo reg 8-soic - TPS76730QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2737-5-ND.
IC 3.3V 1A LDO REG 8-SOIC - TPS76733QD
Order 'ic 3.3v 1a ldo reg 8-soic - TPS76733QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2738-5-ND.
IC 5.0V 1A LDO REG 8-SOIC - TPS76750QD
Order 'ic 5.0v 1a ldo reg 8-soic - TPS76750QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2739-5-ND.
IC ADJ 1A LDO REG 8-SOIC - TPS76801QD
Order 'ic adj 1a ldo reg 8-soic - TPS76801QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2743-5-ND.
IC 1.5V 1A LDO REG 8-SOIC - TPS76815QD
Order 'ic 1.5v 1a ldo reg 8-soic - TPS76815QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2744-5-ND.
IC 1.8V 1A LDO REG 8-SOIC - TPS76818QD
Order 'ic 1.8v 1a ldo reg 8-soic - TPS76818QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2745-5-ND.
IC 2.5V 1A LDO REG 8-SOIC - TPS76825QD
Order 'ic 2.5v 1a ldo reg 8-soic - TPS76825QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2746-5-ND.
IC 2.7V 1A LDO REG 8-SOIC - TPS76827QD
Order 'ic 2.7v 1a ldo reg 8-soic - TPS76827QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2747-5-ND.
IC 2.8V 1A LDO REG 8-SOIC - TPS76828QD
Order 'ic 2.8v 1a ldo reg 8-soic - TPS76828QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2748-5-ND.
Send this link via E-Mail
Help With This Screen