CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT3A\SB
| Digi-Key Part Number | 1825CC823KAT3A\SB-ND |
4000 |
.63000 |
Extended Price
2520.00 |
| Manufacturer Part Number | 1825CC823KAT3A\SB | |||
| Description | CAP CER 82000PF 630V X7R 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825CC823KAT3A\SB |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1825 (4564) |
| Capacitance | 0.082 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 4.500 mm [Typ] |
| Width | 6.400 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825CC823KAT3A\SB 1825CC823KAT3A\SB |
1825CC823KAT3A\SB Specification Sheet
CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT3A\SB (1825CC823KAT3A\SB-ND)
Related parts :CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT3A\SB
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823KAT3A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT1A\SB
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823KAT1A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823MAT1A\SB
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823MAT1A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823MAT3A\SB
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823MAT3A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT1A
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1825CC823KAT1A-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KA11A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KA11A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KA11A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT1A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KAT1A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273KAT3A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273KAT3A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT1A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT1A\SB-ND.
CAP CER 27000PF 630V X7R 1812 - 1812CC273MAT3A\SB
Order 'cap cer 27000pf 630v x7r 1812 - 1812CC273MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC273MAT3A\SB-ND.
CAP CER 33000PF 630V X7R 1812 - 1812CC333MAT1A\SB
Order 'cap cer 33000pf 630v x7r 1812 - 1812CC333MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC333MAT1A\SB-ND.
CAP CER 33000PF 630V X7R 1812 - 1812CC333MAT3A\SB
Order 'cap cer 33000pf 630v x7r 1812 - 1812CC333MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC333MAT3A\SB-ND.
CAP CER 39000PF 630V X7R 1812 - 1812CC393KAT1A\SB
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC393KAT1A\SB-ND.
CAP CER 39000PF 630V X7R 1812 - 1812CC393KAT3A\SB
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC393KAT3A\SB-ND.
CAP CER 39000PF 630V X7R 1812 - 1812CC393MAT1A\SB
Order 'cap cer 39000pf 630v x7r 1812 - 1812CC393MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CC393MAT1A\SB-ND.
Send this link via E-Mail
Help With This Screen