IC LDO REG 800MA 5V SOT223-4 - TLV1117-50CDCYR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-21114-1-ND |
1 25 100 250 500 1000 |
.64000 .48000 .36000 .26560 .22400 .21280 |
Extended Price
0.64 12.00 36.00 66.40 112.00 212.80 |
| Manufacturer Part Number | TLV1117-50CDCYR | |||
| Description | IC LDO REG 800MA 5V SOT223-4 | |||
| Quantity Available | 3978 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLV1117-50CDCYR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-4 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLV1117 50CDCYR TLV111750CDCYR 296 21114 1 ND 296211141ND 296-21114-1 |
TLV1117-50CDCYR Specification Sheet
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50CDCYR (296-21114-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 800MA 5V SOT223-4 - TLV1117-50CDCYR
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50CDCYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21114-1-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50CDCYR
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50CDCYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21114-2-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50CDCYR
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50CDCYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21114-6-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50IDCYR
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50IDCYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21115-1-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50IDCYR
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50IDCYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21115-2-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50IDCYR
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50IDCYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21115-6-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50CDCY
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50CDCY' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1117-50CDCY-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50CDCYG3
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50CDCYG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1117-50CDCYG3-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50CDCYRG3
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50CDCYRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1117-50CDCYRG3-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50IDCY
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50IDCY' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1117-50IDCY-ND.
IC LDO REG 800MA 5V SOT223-4 - TLV1117-50IDCYG3
Order 'ic ldo reg 800ma 5v sot223-4 - TLV1117-50IDCYG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV1117-50IDCYG3-ND.
IC LDO REG 800MA 1.5V SOT223-4 - TLV1117-15CDCYR
Order 'ic ldo reg 800ma 1.5v sot223-4 - TLV1117-15CDCYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21106-1-ND.
IC LDO REG 800MA 1.5V SOT223-4 - TLV1117-15CDCYR
Order 'ic ldo reg 800ma 1.5v sot223-4 - TLV1117-15CDCYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21106-2-ND.
IC LDO REG 800MA 1.5V SOT223-4 - TLV1117-15CDCYR
Order 'ic ldo reg 800ma 1.5v sot223-4 - TLV1117-15CDCYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21106-6-ND.
IC LDO REG 800MA 1.5V SOT223-4 - TLV1117-15IDCYR
Order 'ic ldo reg 800ma 1.5v sot223-4 - TLV1117-15IDCYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21107-1-ND.
Send this link via E-Mail
Help With This Screen