IC POS-VOLT REG 1.5A 5V TO263-3 - UA7805CKTTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-20796-1-ND |
1 25 100 250 |
.88000 .66000 .49500 .36520 |
Extended Price
0.88 16.50 49.50 91.30 |
| Manufacturer Part Number | UA7805CKTTR | |||
| Description | IC POS-VOLT REG 1.5A 5V TO263-3 | |||
| Quantity Available | 725 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA7805CKTTR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA7805CKTTR UA7805CKTTR 296 20796 1 ND 296207961ND 296-20796-1 |
UA7805CKTTR Specification Sheet
IC POS-VOLT REG 1.5A 5V TO263-3 - UA7805CKTTR (296-20796-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POS-VOLT REG 1.5A 5V TO263-3 - UA7805CKTTR
Order 'ic pos-volt reg 1.5a 5v to263-3 - UA7805CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20796-1-ND.
IC POS-VOLT REG 1.5A 5V TO263-3 - UA7805CKTTR
Order 'ic pos-volt reg 1.5a 5v to263-3 - UA7805CKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20796-2-ND.
IC POS-VOLT REG 1.5A 5V TO263-3 - UA7805CKTTR
Order 'ic pos-volt reg 1.5a 5v to263-3 - UA7805CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20796-6-ND.
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20777-1-ND.
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20777-2-ND.
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20777-6-ND.
IC POS-VOLT REG 1.5A 10V TO263-3 - UA7810CKTTR
Order 'ic pos-volt reg 1.5a 10v to263-3 - UA7810CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20797-1-ND.
IC POS-VOLT REG 1.5A 10V TO263-3 - UA7810CKTTR
Order 'ic pos-volt reg 1.5a 10v to263-3 - UA7810CKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20797-2-ND.
IC POS-VOLT REG 1.5A 10V TO263-3 - UA7810CKTTR
Order 'ic pos-volt reg 1.5a 10v to263-3 - UA7810CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20797-6-ND.
IC POS-VOLT REG 1.5A 12V TO263-3 - UA7812CKTTR
Order 'ic pos-volt reg 1.5a 12v to263-3 - UA7812CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20798-1-ND.
IC POS-VOLT REG 1.5A 12V TO263-3 - UA7812CKTTR
Order 'ic pos-volt reg 1.5a 12v to263-3 - UA7812CKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20798-2-ND.
IC POS-VOLT REG 1.5A 12V TO263-3 - UA7812CKTTR
Order 'ic pos-volt reg 1.5a 12v to263-3 - UA7812CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20798-6-ND.
IC POS-VOLT REG 5V 3-PFM - UA78M05IKVURG3
Order 'ic pos-volt reg 5v 3-pfm - UA78M05IKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21206-1-ND.
IC POS-VOLT REG 5V 3-PFM - UA78M05IKVURG3
Order 'ic pos-volt reg 5v 3-pfm - UA78M05IKVURG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21206-2-ND.
IC POS-VOLT REG 5V 3-DDPAK - TL780-05CKTTRG3
Order 'ic pos-volt reg 5v 3-ddpak - TL780-05CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL780-05CKTTRG3-ND.
Send this link via E-Mail
Help With This Screen