IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
| Digi-Key Part Number | 296-20777-2-ND |
500 1000 2500 5000 10000 |
.33600 .31900 .31200 .30600 .30000 |
Extended Price
168.00 319.00 780.00 1530.00 3000.00 |
| Manufacturer Part Number | TL780-05CKTTR | |||
| Description | IC POS-VOLT REG 5V TO263-3 | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL780-05CKTTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL780 05CKTTR TL78005CKTTR 296 20777 2 ND 296207772ND 296-20777-2 |
TL780-05CKTTR Specification Sheet
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR (296-20777-2-ND)
Related parts :IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20777-1-ND.
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20777-2-ND.
IC POS-VOLT REG 5V TO263-3 - TL780-05CKTTR
Order 'ic pos-volt reg 5v to263-3 - TL780-05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20777-6-ND.
IC POS-VOLT REG 12V TO220-3 - TL780-12CKCE3
Order 'ic pos-volt reg 12v to220-3 - TL780-12CKCE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL780-12CKCE3-ND.
IC REG POS-VOLT 1.5A 5V TO220-3 - TL780-05KCSE3
Order 'ic reg pos-volt 1.5a 5v to220-3 - TL780-05KCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21602-5-ND.
IC POS-VOLT REG 5V 3-DDPAK - TL780-05CKTTRG3
Order 'ic pos-volt reg 5v 3-ddpak - TL780-05CKTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL780-05CKTTRG3-ND.
IC POS-VOLT REG 5V 3-PFM - UA78M05IKVURG3
Order 'ic pos-volt reg 5v 3-pfm - UA78M05IKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21206-1-ND.
IC POS-VOLT REG 5V 3-PFM - UA78M05IKVURG3
Order 'ic pos-volt reg 5v 3-pfm - UA78M05IKVURG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21206-2-ND.
IC LDO POS-VOLT REG 5V TO263-5 - TL751M05QKTTRQ1
Order 'ic ldo pos-volt reg 5v to263-5 - TL751M05QKTTRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23318-1-ND.
IC LDO POS-VOLT REG 5V TO263-5 - TL751M05QKTTRQ1
Order 'ic ldo pos-volt reg 5v to263-5 - TL751M05QKTTRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23318-2-ND.
IC LDO POS-VOLT REG 5V TO263-5 - TL751M05QKTTRQ1
Order 'ic ldo pos-volt reg 5v to263-5 - TL751M05QKTTRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23318-6-ND.
IC POS-VOLT REG 5V 3-PFM - UA78M05IKVURG3
Order 'ic pos-volt reg 5v 3-pfm - UA78M05IKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21206-6-ND.
IC POS VOLT REG FIXED TO-220AB - TL780-12CKC
Order 'ic pos volt reg fixed to-220ab - TL780-12CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10227-5-ND.
IC POS VOLT REG FIXED TO-220AB - TL780-15CKC
Order 'ic pos volt reg fixed to-220ab - TL780-15CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10228-5-ND.
IC POS VOLT REG 5V 500MA TO-220 - UA78M05CKC
Order 'ic pos volt reg 5v 500ma to-220 - UA78M05CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11134-5-ND.
Send this link via E-Mail
Help With This Screen