IC LDO REG 200MA 2.7V TSOT23-5 - TPS79927DDCR
| Digi-Key Part Number | 296-20730-2-ND |
3000 6000 12000 24000 |
.37700 .37000 .36300 .35500 |
Extended Price
1131.00 2220.00 4356.00 8520.00 |
| Manufacturer Part Number | TPS79927DDCR | |||
| Description | IC LDO REG 200MA 2.7V TSOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS79927DDCR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 2.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS79927DDCR TPS79927DDCR 296 20730 2 ND 296207302ND 296-20730-2 |
TPS79927DDCR Specification Sheet
IC LDO REG 200MA 2.7V TSOT23-5 - TPS79927DDCR (296-20730-2-ND)
Related parts :IC LDO REG 200MA ADJ-V SOT23-5 - TPS72301DBVT
Order 'ic ldo reg 200ma adj-v sot23-5 - TPS72301DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15798-1-ND.
IC LDO REG 200MA ADJ-V SOT23-5 - TPS72301DBVT
Order 'ic ldo reg 200ma adj-v sot23-5 - TPS72301DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15798-2-ND.
IC LDO REG 200MA ADJ TSOT-23-5 - TPS79901DDCR
Order 'ic ldo reg 200ma adj tsot-23-5 - TPS79901DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17776-1-ND.
IC LDO REG 200MA ADJ TSOT-23-5 - TPS79901DDCR
Order 'ic ldo reg 200ma adj tsot-23-5 - TPS79901DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17776-2-ND.
IC LDO REG 200MA 1.5V TSOT-23-5 - TPS79915DDCR
Order 'ic ldo reg 200ma 1.5v tsot-23-5 - TPS79915DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17777-1-ND.
IC LDO REG 200MA 1.5V TSOT-23-5 - TPS79915DDCR
Order 'ic ldo reg 200ma 1.5v tsot-23-5 - TPS79915DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17777-2-ND.
IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR
Order 'ic ldo reg 200ma 1.8v tsot-23-5 - TPS79918DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17778-1-ND.
IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR
Order 'ic ldo reg 200ma 1.8v tsot-23-5 - TPS79918DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17778-2-ND.
IC LDO REG 200MA 2.5V TSOT-23-5 - TPS79925DDCT
Order 'ic ldo reg 200ma 2.5v tsot-23-5 - TPS79925DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17779-1-ND.
IC LDO REG 200MA 2.5V TSOT-23-5 - TPS79925DDCT
Order 'ic ldo reg 200ma 2.5v tsot-23-5 - TPS79925DDCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17779-2-ND.
IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR
Order 'ic ldo reg 200ma 2.85v tsot-23-5 - TPS799285DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17780-1-ND.
IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR
Order 'ic ldo reg 200ma 2.85v tsot-23-5 - TPS799285DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17780-2-ND.
IC LDO REG 200MA 2.8V TSOT-23-5 - TPS79928DDCR
Order 'ic ldo reg 200ma 2.8v tsot-23-5 - TPS79928DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17781-1-ND.
IC LDO REG 200MA 2.8V TSOT-23-5 - TPS79928DDCR
Order 'ic ldo reg 200ma 2.8v tsot-23-5 - TPS79928DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17781-2-ND.
IC LDO REG 200MA 3.0V TSOT-23-5 - TPS79930DDCT
Order 'ic ldo reg 200ma 3.0v tsot-23-5 - TPS79930DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17782-1-ND.
Send this link via E-Mail
Help With This Screen