IC LDO REG 1A 5V SOT223-6 - TPS79650DCQR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19746-2-ND |
2500 10000 25000 |
1.38600 1.34800 1.32000 |
Extended Price
3465.00 13480.00 33000.00 |
| Manufacturer Part Number | TPS79650DCQR | |||
| Description | IC LDO REG 1A 5V SOT223-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS79650DCQR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-6 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS79650DCQR TPS79650DCQR 296 19746 2 ND 296197462ND 296-19746-2 |
TPS79650DCQR Specification Sheet
IC LDO REG 1A 5V SOT223-6 - TPS79650DCQR (296-19746-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 1A 5V SOT223-6 - TPS79650DCQR
Order 'ic ldo reg 1a 5v sot223-6 - TPS79650DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19746-1-ND.
IC LDO REG 1A 5V SOT223-6 - TPS79650DCQR
Order 'ic ldo reg 1a 5v sot223-6 - TPS79650DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19746-2-ND.
IC LDO REG 1A 5V SOT223-6 - TPS79650DCQR
Order 'ic ldo reg 1a 5v sot223-6 - TPS79650DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19746-6-ND.
IC LDO REG 1A 2.5V SOT223-6 - TPS73725DCQR
Order 'ic ldo reg 1a 2.5v sot223-6 - TPS73725DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22680-1-ND.
IC LDO REG 1A 2.5V SOT223-6 - TPS73725DCQR
Order 'ic ldo reg 1a 2.5v sot223-6 - TPS73725DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22680-2-ND.
IC LDO REG 1A 3.3V SOT223-6 - TPS73733DCQR
Order 'ic ldo reg 1a 3.3v sot223-6 - TPS73733DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22681-1-ND.
IC LDO REG 1A 3.3V SOT223-6 - TPS73733DCQR
Order 'ic ldo reg 1a 3.3v sot223-6 - TPS73733DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22681-2-ND.
IC LDO REG 1A 2.5V SOT223-6 - TPS73725DCQR
Order 'ic ldo reg 1a 2.5v sot223-6 - TPS73725DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22680-6-ND.
IC LDO REG 1A 3.3V SOT223-6 - TPS73733DCQR
Order 'ic ldo reg 1a 3.3v sot223-6 - TPS73733DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22681-6-ND.
IC LDO REG 1.6V 500MA SOT223-6 - TPS79516DCQR
Order 'ic ldo reg 1.6v 500ma sot223-6 - TPS79516DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13807-1-ND.
IC LDO REG 1.6V 500MA SOT223-6 - TPS79516DCQR
Order 'ic ldo reg 1.6v 500ma sot223-6 - TPS79516DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13807-2-ND.
IC LDO REG 1.6V 500MA SOT223-6 - TPS79516DCQR
Order 'ic ldo reg 1.6v 500ma sot223-6 - TPS79516DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13807-6-ND.
IC LDO REG 1.8V 500MA SOT223-6 - TPS79518DCQR
Order 'ic ldo reg 1.8v 500ma sot223-6 - TPS79518DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13808-1-ND.
IC LDO REG 1.8V 500MA SOT223-6 - TPS79518DCQR
Order 'ic ldo reg 1.8v 500ma sot223-6 - TPS79518DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13808-2-ND.
IC LDO REG 3.0V 500MA SOT223-6 - TPS79530DCQR
Order 'ic ldo reg 3.0v 500ma sot223-6 - TPS79530DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13809-1-ND.
Send this link via E-Mail
Help With This Screen