IC NEG-VOLT REG 500MA DPAK - UA79M08CKVURG3
| Digi-Key Part Number | 296-19678-1-ND |
1 25 100 250 500 1000 |
.64000 .48000 .36000 .26560 .22400 .21280 |
Extended Price
0.64 12.00 36.00 66.40 112.00 212.80 |
| Manufacturer Part Number | UA79M08CKVURG3 | |||
| Description | IC NEG-VOLT REG 500MA DPAK | |||
| Quantity Available | 3643 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA79M08CKVURG3 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 650mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4205521-2; KVU; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA79M08CKVURG3 UA79M08CKVURG3 296 19678 1 ND 296196781ND 296-19678-1 |
UA79M08CKVURG3 Specification Sheet
IC NEG-VOLT REG 500MA DPAK - UA79M08CKVURG3 (296-19678-1-ND)
Related parts :IC NEG-VOLT REG 500MA DPAK - UA79M08CKVURG3
Order 'ic neg-volt reg 500ma dpak - UA79M08CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19678-1-ND.
IC NEG-VOLT REG 500MA DPAK - UA79M08CKVURG3
Order 'ic neg-volt reg 500ma dpak - UA79M08CKVURG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19678-2-ND.
IC NEG-VOLT REG 500MA DDPAK - UA79M08CKVURG3
Order 'ic neg-volt reg 500ma ddpak - UA79M08CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19678-6-ND.
IC NEG VOLT REG 5V 500MA DDPAK - UA79M05CKVURG3
Order 'ic neg volt reg 5v 500ma ddpak - UA79M05CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20735-1-ND.
IC NEG VOLT REG 5V 500MA DDPAK - UA79M05CKVURG3
Order 'ic neg volt reg 5v 500ma ddpak - UA79M05CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20735-6-ND.
IC POS-VOLT REG 5V DPAK - UA78M05IKVURG3
Order 'ic pos-volt reg 5v dpak - UA78M05IKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21206-1-ND.
IC NEG-VOLT REG 1.5A 5V D2PAK-3 - UA7905CKTTR
Order 'ic neg-volt reg 1.5a 5v d2pak-3 - UA7905CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20799-1-ND.
IC NEG-VOLT REG 1.5A 5V D2PAK-3 - UA7905CKTTR
Order 'ic neg-volt reg 1.5a 5v d2pak-3 - UA7905CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20799-6-ND.
IC POS-VOLT REG 8V DPAK - UA78M08CKVURG3
Order 'ic pos-volt reg 8v dpak - UA78M08CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21207-1-ND.
IC POS-VOLT REG 3.3V DPAK - UA78M33CKVURG3
Order 'ic pos-volt reg 3.3v dpak - UA78M33CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21208-1-ND.
IC LDO VOLT REG 500MA 8-SOIC - TL5209DR
Order 'ic ldo volt reg 500ma 8-soic - TL5209DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21569-1-ND.
IC LDO VOLT REG 500MA 8-SOIC - TL5209DR
Order 'ic ldo volt reg 500ma 8-soic - TL5209DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21569-6-ND.
IC NEG VOLT REG 5V 500MA DPAK - UA79M05CKVURG3
Order 'ic neg volt reg 5v 500ma dpak - UA79M05CKVURG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20735-2-ND.
IC NEG VOLT REG 5V 500MA TO220-3 - UA79M05CKC
Order 'ic neg volt reg 5v 500ma to220-3 - UA79M05CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11144-5-ND.
IC NEG VOLT REG 5V 500MA TO220-3 - UA79M05CKCS
Order 'ic neg volt reg 5v 500ma to220-3 - UA79M05CKCS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14001-5-ND.
Send this link via E-Mail
Help With This Screen
