IC LDO REG ADJ 250MA SOT23-5 - TPS73201QDBVRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19676-2-ND |
3000 6000 12000 24000 |
.97300 .95000 .93100 .91200 |
Extended Price
2919.00 5700.00 11172.00 21888.00 |
| Manufacturer Part Number | TPS73201QDBVRQ1 | |||
| Description | IC LDO REG ADJ 250MA SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS73201QDBVRQ1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 250mA |
| Voltage - Output | 1.2 ~ 5.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS73201QDBVRQ1 TPS73201QDBVRQ1 296 19676 2 ND 296196762ND 296-19676-2 |
TPS73201QDBVRQ1 Specification Sheet
IC LDO REG ADJ 250MA SOT23-5 - TPS73201QDBVRQ1 (296-19676-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG ADJ 250MA SOT23-5 - TPS73201QDBVRQ1
Order 'ic ldo reg adj 250ma sot23-5 - TPS73201QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19676-1-ND.
IC LDO REG ADJ 250MA SOT23-5 - TPS73201QDBVRQ1
Order 'ic ldo reg adj 250ma sot23-5 - TPS73201QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19676-2-ND.
IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/250G4
Order 'ic ldo reg adj 250ma sot23-5 - REG102NA-A/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/250G4-ND.
IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3K
Order 'ic ldo reg adj 250ma sot23-5 - REG102NA-A/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/3K-ND.
IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3KG4
Order 'ic ldo reg adj 250ma sot23-5 - REG102NA-A/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/3KG4-ND.
IC LDO REG ADJ 250MA SOT23-5 - TPS73201DBVR
Order 'ic ldo reg adj 250ma sot23-5 - TPS73201DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73201DBVR-ND.
IC LDO REG 3V 250MA SOT23-5 - REG102NA-3/3K
Order 'ic ldo reg 3v 250ma sot23-5 - REG102NA-3/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17894-1-ND.
IC LDO REG 3V 250MA SOT23-5 - REG102NA-3/3K
Order 'ic ldo reg 3v 250ma sot23-5 - REG102NA-3/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17894-2-ND.
IC LDO REG NMOS 250MA SOT23-5 - TPS73213DBVR
Order 'ic ldo reg nmos 250ma sot23-5 - TPS73213DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20714-1-ND.
IC LDO REG NMOS 250MA SOT23-5 - TPS73213DBVR
Order 'ic ldo reg nmos 250ma sot23-5 - TPS73213DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20714-2-ND.
IC LDO REG NMOS 250MA SOT23-5 - TPS73213DBVR
Order 'ic ldo reg nmos 250ma sot23-5 - TPS73213DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20714-6-ND.
IC LDO REG ADJ 100MA SOT23-5 - REG101NA-A/250G4
Order 'ic ldo reg adj 100ma sot23-5 - REG101NA-A/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101NA-A/250G4-ND.
IC LDO REG ADJ 100MA SOT23-5 - REG101NA-A/3K
Order 'ic ldo reg adj 100ma sot23-5 - REG101NA-A/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101NA-A/3K-ND.
IC LDO REG ADJ 100MA SOT23-5 - REG101NA-A/3KG4
Order 'ic ldo reg adj 100ma sot23-5 - REG101NA-A/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101NA-A/3KG4-ND.
IC LDO REG 2.5V 250MA SOT23-5 - REG102NA-2.5/250G4
Order 'ic ldo reg 2.5v 250ma sot23-5 - REG102NA-2.5/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.5/250G4-ND.
Send this link via E-Mail
Help With This Screen