IC VOLT REG LOW DROP OUT 8-SON - TLV1117-50CDRJR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19663-1-ND |
1 25 100 250 500 |
.88000 .66000 .49500 .36520 .30800 |
Extended Price
0.88 16.50 49.50 91.30 154.00 |
| Manufacturer Part Number | TLV1117-50CDRJR | |||
| Description | IC VOLT REG LOW DROP OUT 8-SON | |||
| Quantity Available | 653 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV1117-50CDRJR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SON |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV1117 50CDRJR TLV111750CDRJR 296 19663 1 ND 296196631ND 296-19663-1 |
TLV1117-50CDRJR Specification Sheet
IC VOLT REG LOW DROP OUT 8-SON - TLV1117-50CDRJR (296-19663-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLT REG LOW DROP OUT 8-SON - TLV1117-50CDRJR
Order 'ic volt reg low drop out 8-son - TLV1117-50CDRJR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19663-1-ND.
IC VOLT REG LOW DROP OUT 8-SON - TLV1117-50CDRJR
Order 'ic volt reg low drop out 8-son - TLV1117-50CDRJR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19663-2-ND.
IC VOLT REG LOW-DROP OUT TO-220 - NJM2930F05
Order 'ic volt reg low-drop out to-220 - NJM2930F05' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2930F05-ND.
IC VOLT REG LOW-DROP OUT TO-220 - NJM2930F05#
Order 'ic volt reg low-drop out to-220 - NJM2930F05#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2930F05#-ND.
IC DVR HIGH/LOW SIDE 3A 8-SON - UCC27200DRMR
Order 'ic dvr high/low side 3a 8-son - UCC27200DRMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21434-1-ND.
IC DVR HIGH/LOW SIDE 3A 8-SON - UCC27200DRMR
Order 'ic dvr high/low side 3a 8-son - UCC27200DRMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21434-2-ND.
IC DVR HIGH/LOW SIDE 3A 8-SON - UCC27200DRMR
Order 'ic dvr high/low side 3a 8-son - UCC27200DRMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21434-6-ND.
IC DVR HIGH/LOW SIDE 3A 8-SON - UCC27201DRMR
Order 'ic dvr high/low side 3a 8-son - UCC27201DRMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21437-1-ND.
IC DVR HIGH/LOW SIDE 3A 8-SON - UCC27201DRMR
Order 'ic dvr high/low side 3a 8-son - UCC27201DRMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21437-2-ND.
IC DVR HIGH/LOW SIDE 3A 8-SON - UCC27201DRMR
Order 'ic dvr high/low side 3a 8-son - UCC27201DRMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21437-6-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1016-1-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1016-2-ND.
IC VOLT REG FIX NEG 5V 8-SOIC - MC79L05ACDR
Order 'ic volt reg fix neg 5v 8-soic - MC79L05ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1016-6-ND.
IC LDO REG 400MA NO CAP 8-SON - TPS73633DRBR
Order 'ic ldo reg 400ma no cap 8-son - TPS73633DRBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17884-1-ND.
IC LDO REG 400MA NO CAP 8-SON - TPS73633DRBR
Order 'ic ldo reg 400ma no cap 8-son - TPS73633DRBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17884-2-ND.
Send this link via E-Mail
Help With This Screen