IC 3.0V LDO REGULATOR 8-DIP - TPS7230QP
| Digi-Key Part Number | 296-1965-5-ND |
1 25 100 250 500 1000 5000 |
1.50000 1.20000 .90000 .84000 .81000 .78000 .75000 |
Extended Price
1.50 30.00 90.00 210.00 405.00 780.00 3750.00 |
| Manufacturer Part Number | TPS7230QP | |||
| Description | IC 3.0V LDO REGULATOR 8-DIP | |||
| Quantity Available | 239 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS7230QP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 250mA |
| Voltage - Output | 3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS7230QP TPS7230QP 296 1965 5 ND 29619655ND 296-1965-5 |
TPS7230QP Specification Sheet
IC 3.0V LDO REGULATOR 8-DIP - TPS7230QP (296-1965-5-ND)
Related parts:IC 3.0V LDO REGULATOR 8-DIP - TPS7230QP
Order 'ic 3.0v ldo regulator 8-dip - TPS7230QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1965-5-ND.
IC 2.5V LDO REGULATOR 8-DIP - TPS7225QP
Order 'ic 2.5v ldo regulator 8-dip - TPS7225QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1963-5-ND.
IC 2.5V LDO REGULATOR 8-DIP - TPS71025P
Order 'ic 2.5v ldo regulator 8-dip - TPS71025P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2657-5-ND.
IC 4.85V LDO REGULATOR 8-DIP - TPS7248QP
Order 'ic 4.85v ldo regulator 8-dip - TPS7248QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2659-5-ND.
IC ADJ LDO REGULATOR 8-DIP - TPS7301QP
Order 'ic adj ldo regulator 8-dip - TPS7301QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2660-5-ND.
IC 3.3V LDO REGULATOR 8-DIP - TPS7333QP
Order 'ic 3.3v ldo regulator 8-dip - TPS7333QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2663-5-ND.
IC 4.85V LDO REGULATOR 8-DIP - TPS7348QP
Order 'ic 4.85v ldo regulator 8-dip - TPS7348QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2664-5-ND.
IC 5.0V LDO REGULATOR 8-DIP - TPS7350QP
Order 'ic 5.0v ldo regulator 8-dip - TPS7350QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2665-5-ND.
IC ADJ LDO REGULATOR 8-DIP - TPS7101QPE4
Order 'ic adj ldo regulator 8-dip - TPS7101QPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7101QPE4-ND.
IC ADJ LDO REGULATOR 8-DIP - TPS71025PE4
Order 'ic adj ldo regulator 8-dip - TPS71025PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS71025PE4-ND.
IC 10V 150MA LDO REG 8-DIP - TL751L10CP
Order 'ic 10v 150ma ldo reg 8-dip - TL751L10CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8013-5-ND.
IC 3.3V 500MA LDO REG 8-DIP - TPS7133QP
Order 'ic 3.3v 500ma ldo reg 8-dip - TPS7133QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8046-5-ND.
IC 4.85V 500MA LDO REG 8-DIP - TPS7148QP
Order 'ic 4.85v 500ma ldo reg 8-dip - TPS7148QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8048-5-ND.
IC 5.0V 500MA LDO REG 8-DIP - TPS7150QP
Order 'ic 5.0v 500ma ldo reg 8-dip - TPS7150QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8050-5-ND.
IC 3.3V 250MA LDO REG 8-DIP - TPS7233QP
Order 'ic 3.3v 250ma ldo reg 8-dip - TPS7233QP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8056-5-ND.
Send this link via E-Mail
Help With This Screen