IC 4.85V LDO REGULATOR 8-SOIC - TPS7148QD - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 4.85V TPS7148QD
| Digi-Key Part Number | 296-1961-5-ND |
1 25 100 250 500 1000 5000 |
3.26000 2.61000 2.03000 1.92852 1.88500 1.84875 1.81250 |
Extended Price
3.26 65.25 203.00 482.13 942.50 1848.75 9062.50 |
| Manufacturer Part Number | TPS7148QD | |||
| Description | IC 4.85V LDO REGULATOR 8-SOIC | |||
| Quantity Available | 550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS7148QD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 4.85V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 5.2 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS7148QD TPS7148QD 296 1961 5 ND 29619615ND 296-1961-5 |
TPS7148QD Specification Sheet
IC 4.85V LDO REGULATOR 8-SOIC - TPS7148QD (296-1961-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 4.85V TPS7148QDIC 4.85V LDO REGULATOR 8-SOIC - TPS7148QD
Order 'ic 4.85v ldo regulator 8-soic - TPS7148QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1961-5-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1359-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1359-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7101QDR
Order 'ic adj ldo regulator 8-soic - TPS7101QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1359-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1360-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1360-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7201QDR
Order 'ic adj ldo regulator 8-soic - TPS7201QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1360-6-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1361-1-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1361-2-ND.
IC 5.0V LDO REGULATOR 8-SOIC - TPS7250QDR
Order 'ic 5.0v ldo regulator 8-soic - TPS7250QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1361-6-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7301QDR
Order 'ic adj ldo regulator 8-soic - TPS7301QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1362-1-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7301QDR
Order 'ic adj ldo regulator 8-soic - TPS7301QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1362-2-ND.
IC ADJ LDO REGULATOR 8-SOIC - TPS7301QDR
Order 'ic adj ldo regulator 8-soic - TPS7301QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1362-6-ND.
IC 2.5V LDO REGULATOR 8-SOIC - TPS7225QD
Order 'ic 2.5v ldo regulator 8-soic - TPS7225QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1962-5-ND.
IC 3.0V LDO REGULATOR 8-SOIC - TPS7230QD
Order 'ic 3.0v ldo regulator 8-soic - TPS7230QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1964-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 4.85V TPS7148QD
Send this link via E-Mail
Help With This Screen
