IC POSITIVE-VOLTAGE REG 2-PFM - UA78M05IKTPRG3
| Digi-Key Part Number | 296-18672-1-ND |
1 25 100 250 500 1000 |
.84000 .63000 .47250 .34860 .29400 .27930 |
Extended Price
0.84 15.75 47.25 87.15 147.00 279.30 |
| Manufacturer Part Number | UA78M05IKTPRG3 | |||
| Description | IC POSITIVE-VOLTAGE REG 2-PFM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UA78M05IKTPRG3 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 2-PFM |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UA78M05IKTPRG3 UA78M05IKTPRG3 296 18672 1 ND 296186721ND 296-18672-1 |
UA78M05IKTPRG3 Specification Sheet
IC POSITIVE-VOLTAGE REG 2-PFM - UA78M05IKTPRG3 (296-18672-1-ND)
Related parts :IC POSITIVE-VOLTAGE REG 2-PFM - UA78M05IKTPRG3
Order 'ic positive-voltage reg 2-pfm - UA78M05IKTPRG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18672-1-ND.
IC POSITIVE-VOLTAGE REG 2-PFM - UA78M05IKTPRG3
Order 'ic positive-voltage reg 2-pfm - UA78M05IKTPRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18672-2-ND.
IC POSITIVE-VOLTAGE REG 8-SOIC - UA78L05AIDR
Order 'ic positive-voltage reg 8-soic - UA78L05AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16903-1-ND.
IC POSITIVE-VOLTAGE REG 8-SOIC - UA78L05AIDR
Order 'ic positive-voltage reg 8-soic - UA78L05AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16903-6-ND.
IC LDO POS-VOLT REG 2-PFM - TL750M10CKTPR
Order 'ic ldo pos-volt reg 2-pfm - TL750M10CKTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18894-1-ND.
PRECISION SHUNT ADJUST REG 2-PFM - TL431CKTPR
Order 'precision shunt adjust reg 2-pfm - TL431CKTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10186-1-ND.
IC FIXED VOLTAGE REG 20-TSSOP - TL-SCSI285PWR
Order 'ic fixed voltage reg 20-tssop - TL-SCSI285PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10126-1-ND.
IC FIXED VOLTAGE REG 20-TSSOP - TL-SCSI285PWR
Order 'ic fixed voltage reg 20-tssop - TL-SCSI285PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10126-6-ND.
IC PREC VOLTAGE REG 14-SOIC - UA723CDR
Order 'ic prec voltage reg 14-soic - UA723CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11102-1-ND.
IC PREC VOLTAGE REG 14-SOIC - UA723CDR
Order 'ic prec voltage reg 14-soic - UA723CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11102-6-ND.
IC POSITIVE-VOLTAGE REG 8-SOIC - UA78L05AIDR
Order 'ic positive-voltage reg 8-soic - UA78L05AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16903-2-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497ACDR
Order 'ic switching voltage reg 14-soic - TL497ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10195-1-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497ACDR
Order 'ic switching voltage reg 14-soic - TL497ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10195-6-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497AIDR
Order 'ic switching voltage reg 14-soic - TL497AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10197-1-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497AIDR
Order 'ic switching voltage reg 14-soic - TL497AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10197-6-ND.
Send this link via E-Mail
Help With This Screen