IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77618QPWPREP
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.8V TPS77618QPWPREP
| Digi-Key Part Number | 296-18168-1-ND |
1 25 100 250 500 |
2.38000 1.90000 1.42500 1.33000 1.28250 |
Extended Price
2.38 47.50 142.50 332.50 641.25 |
| Manufacturer Part Number | TPS77618QPWPREP | |||
| Description | IC LDO REG 1.8V 500MA 20-HTSSOP | |||
| Quantity Available | 1945 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.8V TPS77618QPWPREP
| Technical/Catalog Information | TPS77618QPWPREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.7A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS77618QPWPREP TPS77618QPWPREP 296 18168 1 ND 296181681ND 296-18168-1 |
TPS77618QPWPREP Specification Sheet
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77618QPWPREP (296-18168-1-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.8V TPS77618QPWPREPIC LDO REG 1.8V 500MA 20-HTSSOP - TPS77618QPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77618QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18168-1-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77618QPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77618QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18168-6-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77518MPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77518MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18164-1-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77518MPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77518MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18164-6-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77618QPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77618QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18168-2-ND.
IC LDO REG 1.8V 1A 20-HTSSOP - TPS76818QPWPREP
Order 'ic ldo reg 1.8v 1a 20-htssop - TPS76818QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18160-1-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77601QPWPREP
Order 'ic ldo reg adj 500ma 20-htssop - TPS77601QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18167-1-ND.
IC LDO REG 1.8V 1A 20-HTSSOP - TPS76818QPWPREP
Order 'ic ldo reg 1.8v 1a 20-htssop - TPS76818QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18160-6-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77501MPWPREP
Order 'ic ldo reg adj 500ma 20-htssop - TPS77501MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18163-1-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77501MPWPREP
Order 'ic ldo reg adj 500ma 20-htssop - TPS77501MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18163-6-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525MPWPREP
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18165-1-ND.
IC LDO REG 2.5V 500MA 20-HTSSOP - TPS77525MPWPREP
Order 'ic ldo reg 2.5v 500ma 20-htssop - TPS77525MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18165-6-ND.
IC LDO REG 3.3V 500MA 20-HTSSOP - TPS77533MPWPREP
Order 'ic ldo reg 3.3v 500ma 20-htssop - TPS77533MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18166-1-ND.
IC LDO REG 3.3V 500MA 20-HTSSOP - TPS77533MPWPREP
Order 'ic ldo reg 3.3v 500ma 20-htssop - TPS77533MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18166-6-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77601QPWPREP
Order 'ic ldo reg adj 500ma 20-htssop - TPS77601QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18167-6-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 1.8V TPS77618QPWPREP
Send this link via E-Mail
Help With This Screen
