IC LDO REG 50MA 5V SC70-5 - TPS71550QDCKRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18037-2-ND |
3000 6000 12000 24000 |
.52000 .51000 .50000 .49000 |
Extended Price
1560.00 3060.00 6000.00 11760.00 |
| Manufacturer Part Number | TPS71550QDCKRQ1 | |||
| Description | IC LDO REG 50MA 5V SC70-5 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS71550QDCKRQ1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-70-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS71550QDCKRQ1 TPS71550QDCKRQ1 296 18037 2 ND 296180372ND 296-18037-2 |
TPS71550QDCKRQ1 Specification Sheet
IC LDO REG 50MA 5V SC70-5 - TPS71550QDCKRQ1 (296-18037-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 50MA 5V SC70-5 - TPS71550QDCKRQ1
Order 'ic ldo reg 50ma 5v sc70-5 - TPS71550QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18037-1-ND.
IC LDO REG 50MA 5V SC70-5 - TPS71550QDCKRQ1
Order 'ic ldo reg 50ma 5v sc70-5 - TPS71550QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18037-2-ND.
IC LDO REG 50MA 5V SC70-5 - TPS71550QDCKRQ1
Order 'ic ldo reg 50ma 5v sc70-5 - TPS71550QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18037-6-ND.
IC LDO REG 50MA 1.8V SC70-5 - TPS71518DCKR
Order 'ic ldo reg 50ma 1.8v sc70-5 - TPS71518DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18731-1-ND.
IC LDO REG 50MA 1.8V SC70-5 - TPS71518DCKR
Order 'ic ldo reg 50ma 1.8v sc70-5 - TPS71518DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18731-2-ND.
IC LDO REG 50MA 3.45V SC70-5 - TPS715345DCKR
Order 'ic ldo reg 50ma 3.45v sc70-5 - TPS715345DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18732-1-ND.
IC LDO REG 50MA 3.45V SC70-5 - TPS715345DCKR
Order 'ic ldo reg 50ma 3.45v sc70-5 - TPS715345DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18732-2-ND.
IC LDO REG 50MA 3.3V SC70-5 - TPS71533QDCKRQ1
Order 'ic ldo reg 50ma 3.3v sc70-5 - TPS71533QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20667-1-ND.
IC LDO REG 50MA 3.3V SC70-5 - TPS71533QDCKRQ1
Order 'ic ldo reg 50ma 3.3v sc70-5 - TPS71533QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20667-2-ND.
IC LDO REG 50MA 2.5V SC70-5 - TPS71525QDCKRQ1
Order 'ic ldo reg 50ma 2.5v sc70-5 - TPS71525QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20694-2-ND.
IC LDO REG 50MA 24V SC70-5 - TPS71525QDCKRQ1
Order 'ic ldo reg 50ma 24v sc70-5 - TPS71525QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20694-6-ND.
IC LDO REG 50MA 3.0V SC70-5 - TPS71530QDCKRQ1
Order 'ic ldo reg 50ma 3.0v sc70-5 - TPS71530QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23436-2-ND.
IC LDO REG 50MA 1.8V SC70-5 - TPS71518DCKR
Order 'ic ldo reg 50ma 1.8v sc70-5 - TPS71518DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18731-6-ND.
IC LDO REG 50MA 3.0V SC70-5 - TPS71530QDCKRQ1
Order 'ic ldo reg 50ma 3.0v sc70-5 - TPS71530QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23436-1-ND.
IC LDO REG 50MA 3.0V SC70-5 - TPS71530QDCKRQ1
Order 'ic ldo reg 50ma 3.0v sc70-5 - TPS71530QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23436-6-ND.
Send this link via E-Mail
Help With This Screen