Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A -5V UA7905CKTER
IC VOLT REG NEG 5V 1.5A 3-PFM - UA7905CKTER - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17834-1-ND |
1 25 100 250 500 |
.81000 .67520 .54000 .40500 .37800 |
Extended Price
0.81 16.88 54.00 101.25 189.00 |
| Manufacturer Part Number | UA7905CKTER | |||
| Description | IC VOLT REG NEG 5V 1.5A 3-PFM | |||
| Quantity Available | 1398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A -5V UA7905CKTER
| Technical/Catalog Information | UA7905CKTER |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 3-PFM |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -7 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073375; KTE; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UA7905CKTER UA7905CKTER 296 17834 1 ND 296178341ND 296-17834-1 |
UA7905CKTER Specification Sheet
IC VOLT REG NEG 5V 1.5A 3-PFM - UA7905CKTER (296-17834-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A -5V UA7905CKTERTexas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A -5V UA7905CKTER
Order 'ic volt reg neg 5v 1.5a 3-pfm - UA7905CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17834-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -5V UA7905CKTER
Order 'ic volt reg neg 5v 1.5a 3-pfm - UA7905CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17834-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 5V TL780-05CKTER
Order 'ic volt reg pos 5v 1.5a 3-pfm - TL780-05CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12396-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 5V UA7805CKTER
Order 'ic volt reg pos 5v 1.5a 3-pfm - UA7805CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11108-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 5V UA7805CKTER
Order 'ic volt reg pos 5v 1.5a 3-pfm - UA7805CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11108-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 5V TL780-05CKTER
Order 'ic volt reg pos 5v 1.5a 3-pfm - TL780-05CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12396-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 5V TL780-05CKTER
Order 'ic volt reg pos 5v 1.5a 3-pfm - TL780-05CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12396-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A -1.2 ~ -37 V LM337KTER
Order 'ic volt reg neg adj 1.5a 3-pfm - LM337KTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9551-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -1.2 ~ -37 V LM337KTER
Order 'ic volt reg neg adj 1.5a 3-pfm - LM337KTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9551-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 12V UA7812CKTER
Order 'ic volt reg pos 12v 1.5a 3-pfm - UA7812CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11112-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 15V UA7815CKTER
Order 'ic volt reg pos 15v 1.5a 3-pfm - UA7815CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11114-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 8V UA7808CKTER
Order 'ic volt reg pos 8v 1.5a 3-pfm - UA7808CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11110-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 8V UA7808CKTER
Order 'ic volt reg pos 8v 1.5a 3-pfm - UA7808CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11110-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 12V UA7812CKTER
Order 'ic volt reg pos 12v 1.5a 3-pfm - UA7812CKTER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11112-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 12V UA7812CKTER
Order 'ic volt reg pos 12v 1.5a 3-pfm - UA7812CKTER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11112-2-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A -5V UA7905CKTER
Send this link via E-Mail
Help With This Screen
