IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17778-1-ND |
1 25 100 250 500 1000 |
.87000 .72520 .58000 .43500 .40600 .38570 |
Extended Price
0.87 18.13 58.00 108.75 203.00 385.70 |
| Manufacturer Part Number | TPS79918DDCR | |||
| Description | IC LDO REG 200MA 1.8V TSOT-23-5 | |||
| Quantity Available | 4008 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS79918DDCR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS79918DDCR TPS79918DDCR 296 17778 1 ND 296177781ND 296-17778-1 |
TPS79918DDCR Specification Sheet
IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR (296-17778-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVRG4
Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVRG4-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVT
Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVT-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVTG4
Order 'ic ldo reg 3v 50ma lp sot-23-5 - TPS76030DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVTG4-ND.
IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR
Order 'ic ldo reg 200ma 1.8v tsot-23-5 - TPS79918DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17778-1-ND.
IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR
Order 'ic ldo reg 200ma 1.8v tsot-23-5 - TPS79918DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17778-2-ND.
IC LDO REG 200MA 1.8V TSOT-23-5 - TPS79918DDCR
Order 'ic ldo reg 200ma 1.8v tsot-23-5 - TPS79918DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17778-6-ND.
IC LDO REG 200MA ADJ TSOT-23-5 - TPS79901DDCR
Order 'ic ldo reg 200ma adj tsot-23-5 - TPS79901DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17776-1-ND.
IC LDO REG 200MA ADJ TSOT-23-5 - TPS79901DDCR
Order 'ic ldo reg 200ma adj tsot-23-5 - TPS79901DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17776-2-ND.
IC LDO REG 200MA 1.5V TSOT-23-5 - TPS79915DDCR
Order 'ic ldo reg 200ma 1.5v tsot-23-5 - TPS79915DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17777-1-ND.
IC LDO REG 200MA 1.5V TSOT-23-5 - TPS79915DDCR
Order 'ic ldo reg 200ma 1.5v tsot-23-5 - TPS79915DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17777-2-ND.
IC LDO REG 200MA 2.5V TSOT-23-5 - TPS79925DDCT
Order 'ic ldo reg 200ma 2.5v tsot-23-5 - TPS79925DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17779-1-ND.
IC LDO REG 200MA 2.5V TSOT-23-5 - TPS79925DDCT
Order 'ic ldo reg 200ma 2.5v tsot-23-5 - TPS79925DDCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17779-2-ND.
IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR
Order 'ic ldo reg 200ma 2.85v tsot-23-5 - TPS799285DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17780-1-ND.
IC LDO REG 200MA 2.85V TSOT-23-5 - TPS799285DDCR
Order 'ic ldo reg 200ma 2.85v tsot-23-5 - TPS799285DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17780-2-ND.
IC LDO REG 200MA 2.8V TSOT-23-5 - TPS79928DDCR
Order 'ic ldo reg 200ma 2.8v tsot-23-5 - TPS79928DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17781-1-ND.
Send this link via E-Mail
Help With This Screen