CAP CER 22000PF 630V X7R 1825 - 1825CC223KAT1A - Capacitors
0.022µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC223KAT1A
| Digi-Key Part Number | 1825CC223KAT1A-ND |
2000 |
.63000 |
Extended Price
1260.00 |
| Manufacturer Part Number | 1825CC223KAT1A | |||
| Description | CAP CER 22000PF 630V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825CC223KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825CC223KAT1A 1825CC223KAT1A |
1825CC223KAT1A Specification Sheet
CAP CER 22000PF 630V X7R 1825 - 1825CC223KAT1A (1825CC223KAT1A-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC223KAT1ACAP CER 22000PF 630V X7R 1825 - 1825CC223KAT1A
Order 'cap cer 22000pf 630v x7r 1825 - 1825CC223KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC223KAT1A-ND.
CAP CER 22000PF 630V X7R 1825 - 1825CC223KATBE
Order 'cap cer 22000pf 630v x7r 1825 - 1825CC223KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC223KATBE-ND.
CAP CER 22000PF 630V X7R 1825 - 1825CC223MAT1A
Order 'cap cer 22000pf 630v x7r 1825 - 1825CC223MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC223MAT1A-ND.
CAP CER 27000PF 630V X7R 1825 - 1825CC273KAT1A
Order 'cap cer 27000pf 630v x7r 1825 - 1825CC273KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC273KAT1A-ND.
CAP CER 27000PF 630V X7R 1825 - 1825CC273KAT9A
Order 'cap cer 27000pf 630v x7r 1825 - 1825CC273KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC273KAT9A-ND.
CAP CER 39000PF 630V X7R 1825 - 1825CC393KAT1A
Order 'cap cer 39000pf 630v x7r 1825 - 1825CC393KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC393KAT1A-ND.
CAP CER 39000PF 630V X7R 1825 - 1825CC393KAT9A
Order 'cap cer 39000pf 630v x7r 1825 - 1825CC393KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC393KAT9A-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT1A
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC823KAT1A-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT1A\SB
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC823KAT1A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823KAT3A\SB
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC823KAT3A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823MAT1A\SB
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC823MAT1A\SB-ND.
CAP CER 82000PF 630V X7R 1825 - 1825CC823MAT3A\SB
Order 'cap cer 82000pf 630v x7r 1825 - 1825CC823MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC823MAT3A\SB-ND.
CAP CER 10000PF 630V X7R 1825 - LD13CC103KAB1A
Order 'cap cer 10000pf 630v x7r 1825 - LD13CC103KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13CC103KAB1A-ND.
CAP CER 68000PF 630V X7R 1825 - LD13CC683KAB1A
Order 'cap cer 68000pf 630v x7r 1825 - LD13CC683KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13CC683KAB1A-ND.
CAP CER 10000PF 630V X7R 1825 - 1825CC103ZAT1A
Order 'cap cer 10000pf 630v x7r 1825 - 1825CC103ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC103ZAT1A-ND.
Options for 0.022µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC223KAT1A
Send this link via E-Mail
Help With This Screen
