2200pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC222KAT1A
CAP CER 2200PF 10% 630V X7R 1825 - 1825CC222KAT1A - Capacitors
| Digi-Key Part Number | 1825CC222KAT1A-ND |
2000 |
.63000 |
Extended Price
1260.00 |
| Manufacturer Part Number | 1825CC222KAT1A | |||
| Description | CAP CER 2200PF 10% 630V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825CC222KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825CC222KAT1A 1825CC222KAT1A |
1825CC222KAT1A Specification Sheet
CAP CER 2200PF 10% 630V X7R 1825 - 1825CC222KAT1A (1825CC222KAT1A-ND) - Capacitors
Related parts 2200pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC222KAT1A2200pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC222KAT1A
Order 'cap cer 2200pf 10% 630v x7r 1825 - 1825CC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC222KAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CC222KAT1A
Order 'cap cer 2200pf 10% 630v x7r 1206 - 1206CC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC222KAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CC222KATME
Order 'cap cer 2200pf 10% 630v x7r 1206 - 1206CC222KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC222KATME-ND.
2200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC222KA11A
Order 'cap cer 2200pf 10% 630v x7r 1210 - 1210CC222KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC222KA11A-ND.
2200pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC222KAT1A
Order 'cap cer 2200pf 10% 630v x7r 1210 - 1210CC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC222KAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC222KA1ME
Order 'cap cer 2200pf 10% 630v x7r 1808 - 1808CC222KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC222KA1ME-ND.
2200pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC222KAT9A
Order 'cap cer 2200pf 10% 630v x7r 1808 - 1808CC222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC222KAT9A-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC222KAT1A
Order 'cap cer 2200pf 10% 630v x7r 1812 - 1812CC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC222KAT1A\SB
Order 'cap cer 2200pf 10% 630v x7r 1812 - 1812CC222KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT1A\SB-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC222KAT3A\SB
Order 'cap cer 2200pf 10% 630v x7r 1812 - 1812CC222KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT3A\SB-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC222KAT9A
Order 'cap cer 2200pf 10% 630v x7r 1812 - 1812CC222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAT9A-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC222KATBE
Order 'cap cer 2200pf 10% 630v x7r 1812 - 1812CC222KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KATBE-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC222KATME
Order 'cap cer 2200pf 10% 630v x7r 1812 - 1812CC222KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KATME-ND.
2200pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC222KAZ1A
Order 'cap cer 2200pf 10% 630v x7r 1812 - 1812CC222KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC222KAZ1A-ND.
2200pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1000V (1kV) 1825AC222KAT1A
Order 'cap cer 2200pf 10% 1kv x7r 1825 - 1825AC222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC222KAT1A-ND.
Options for 2200pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC222KAT1A
Send this link via E-Mail
Help With This Screen
