0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT3A\SB
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT3A\SB - Capacitors
| Digi-Key Part Number | 1825CC154MAT3A\SB-ND |
4000 |
.59900 |
Extended Price
2396.00 |
| Manufacturer Part Number | 1825CC154MAT3A\SB | |||
| Description | CAP CER .15UF 20% 630V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1825CC154MAT3A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 630V |
| Tolerance | ±20% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1825CC154MAT3A\SB 1825CC154MAT3A\SB |
1825CC154MAT3A\SB Specification Sheet
CAP CER .15UF 20% 630V X7R 1825 - 1825CC154MAT3A\SB (1825CC154MAT3A\SB-ND) - Capacitors
Related parts 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT3A\SB0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT3A\SB
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT3A\SB-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT1A\SB
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1A\SB-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT3A
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT3A-ND.
1000pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC102MAT1A\SB
Order 'cap cer 1000pf 20% 630v x7r 1825 - 1825CC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC102MAT1A\SB-ND.
1000pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC102MAT3A\SB
Order 'cap cer 1000pf 20% 630v x7r 1825 - 1825CC102MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC102MAT3A\SB-ND.
0.1µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC104MAT1A\SB
Order 'cap cer .10uf 20% 630v x7r 1825 - 1825CC104MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC104MAT1A\SB-ND.
0.1µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC104MAT3A\SB
Order 'cap cer .10uf 20% 630v x7r 1825 - 1825CC104MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC104MAT3A\SB-ND.
0.12µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC124MAT1A\SB
Order 'cap cer .12uf 20% 630v x7r 1825 - 1825CC124MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC124MAT1A\SB-ND.
0.12µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC124MAT3A\SB
Order 'cap cer .12uf 20% 630v x7r 1825 - 1825CC124MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC124MAT3A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC472MAT1A\SB
Order 'cap cer 4700pf 20% 630v x7r 1825 - 1825CC472MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC472MAT1A\SB-ND.
4700pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC472MAT3A\SB
Order 'cap cer 4700pf 20% 630v x7r 1825 - 1825CC472MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC472MAT3A\SB-ND.
0.047µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC473MAT1A\SB
Order 'cap cer .047uf 20% 630v x7r 1825 - 1825CC473MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC473MAT1A\SB-ND.
0.047µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC473MAT3A\SB
Order 'cap cer .047uf 20% 630v x7r 1825 - 1825CC473MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC473MAT3A\SB-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MA11A
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MA11A-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT12
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT12' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT12-ND.
Options for 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT3A\SB
Send this link via E-Mail
Help With This Screen
