IC LDO REG 1A 1.8V 3-DDPAK - REG1117FA-1.8KTTT
| Digi-Key Part Number | 296-16007-1-ND |
1 25 |
2.68000 2.14200 |
Extended Price
2.68 53.55 |
| Manufacturer Part Number | REG1117FA-1.8KTTT | |||
| Description | IC LDO REG 1A 1.8V 3-DDPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG1117FA-1.8KTTT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG1117FA 1 8KTTT REG1117FA18KTTT 296 16007 1 ND 296160071ND 296-16007-1 |
REG1117FA-1.8KTTT Specification Sheet
IC LDO REG 1A 1.8V 3-DDPAK - REG1117FA-1.8KTTT (296-16007-1-ND)
Related parts:IC LDO REG POS-VOLT 8V 3-PFM - TL750M08CKVURG3
Order 'ic ldo reg pos-volt 8v 3-pfm - TL750M08CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21597-1-ND.
IC LDO REG POS-VOLT 8V 3-PFM - TL750M08CKVURG3
Order 'ic ldo reg pos-volt 8v 3-pfm - TL750M08CKVURG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21597-2-ND.
IC LDO REG 1A 0.8V TO220-3 - MCP1826S-0802E/AB
Order 'ic ldo reg 1a 0.8v to220-3 - MCP1826S-0802E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-0802E/AB-ND.
IC LDO REG 1A 0.8V SOT223-3 - MCP1826S-0802E/DB
Order 'ic ldo reg 1a 0.8v sot223-3 - MCP1826S-0802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-0802E/DB-ND.
IC LDO REG 1A 1.2V TO220-3 - MCP1826S-1202E/AB
Order 'ic ldo reg 1a 1.2v to220-3 - MCP1826S-1202E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-1202E/AB-ND.
IC LDO REG 1A 1.2V SOT223-3 - MCP1826S-1202E/DB
Order 'ic ldo reg 1a 1.2v sot223-3 - MCP1826S-1202E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-1202E/DB-ND.
IC LDO REG 1A 1.8V TO220-3 - MCP1826S-1802E/AB
Order 'ic ldo reg 1a 1.8v to220-3 - MCP1826S-1802E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-1802E/AB-ND.
IC LDO REG 1A 1.8V SOT223-3 - MCP1826S-1802E/DB
Order 'ic ldo reg 1a 1.8v sot223-3 - MCP1826S-1802E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-1802E/DB-ND.
IC LDO REG 1A 2.5V TO220-3 - MCP1826S-2502E/AB
Order 'ic ldo reg 1a 2.5v to220-3 - MCP1826S-2502E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-2502E/AB-ND.
IC LDO REG 1A 2.5V SOT223-3 - MCP1826S-2502E/DB
Order 'ic ldo reg 1a 2.5v sot223-3 - MCP1826S-2502E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-2502E/DB-ND.
IC LDO REG 1A 3.0V TO220-3 - MCP1826S-3002E/AB
Order 'ic ldo reg 1a 3.0v to220-3 - MCP1826S-3002E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-3002E/AB-ND.
IC LDO REG 1A 3.0V SOT223-3 - MCP1826S-3002E/DB
Order 'ic ldo reg 1a 3.0v sot223-3 - MCP1826S-3002E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-3002E/DB-ND.
IC LDO REG 1A 3.3V TO220-3 - MCP1826S-3302E/AB
Order 'ic ldo reg 1a 3.3v to220-3 - MCP1826S-3302E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-3302E/AB-ND.
IC LDO REG 1A 3.3V SOT223-3 - MCP1826S-3302E/DB
Order 'ic ldo reg 1a 3.3v sot223-3 - MCP1826S-3302E/DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-3302E/DB-ND.
IC LDO REG 1A 5.0V TO220-3 - MCP1826S-5002E/AB
Order 'ic ldo reg 1a 5.0v to220-3 - MCP1826S-5002E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1826S-5002E/AB-ND.
Send this link via E-Mail
Help With This Screen