0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KAJBE
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KAJBE - Capacitors
| Digi-Key Part Number | 1825CC154KAJBE-ND |
1500 |
.67950 |
Extended Price
1019.25 |
| Manufacturer Part Number | 1825CC154KAJBE | |||
| Description | CAP CER .15UF 10% 630V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KAJBE
| Technical/Catalog Information | 1825CC154KAJBE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.54mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1825CC154KAJBE 1825CC154KAJBE |
1825CC154KAJBE Specification Sheet
CAP CER .15UF 10% 630V X7R 1825 - 1825CC154KAJBE (1825CC154KAJBE-ND) - Capacitors
Related parts 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KAJBE0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KAJBE
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KAJBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KAJBE-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KA11A
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA11A-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KA16A
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA16A-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KA19A
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA19A-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KA1BE
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KA1BE-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KAJ1A
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KAJ1A-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KATBE
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KATBE-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KATME
Order 'cap cer .15uf 10% 630v x7r 1825 - 1825CC154KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154KATME-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V LD13CC154KAB1A
Order 'cap cer .15uf 10% 630v x7r 1825 - LD13CC154KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13CC154KAB1A-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V LD13CC154KABBE
Order 'cap cer .15uf 10% 630v x7r 1825 - LD13CC154KABBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13CC154KABBE-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MA11A
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MA11A-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT12
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT12' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT12-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT1A
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1A-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT1A\SB
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1A\SB-ND.
0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154MAT1Q
Order 'cap cer .15uf 20% 630v x7r 1825 - 1825CC154MAT1Q' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CC154MAT1Q-ND.
Options for 0.15µF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 630V 1825CC154KAJBE
Send this link via E-Mail
Help With This Screen
