IC LDO REG 500MA 2.5V 5-DDPAK - REG103FA-2.5KTTT
| Digi-Key Part Number | 296-15993-1-ND |
1 25 |
5.60000 4.48000 |
Extended Price
5.60 112.00 |
| Manufacturer Part Number | REG103FA-2.5KTTT | |||
| Description | IC LDO REG 500MA 2.5V 5-DDPAK | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG103FA-2.5KTTT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG103FA 2 5KTTT REG103FA25KTTT 296 15993 1 ND 296159931ND 296-15993-1 |
REG103FA-2.5KTTT Specification Sheet
IC LDO REG 500MA 2.5V 5-DDPAK - REG103FA-2.5KTTT (296-15993-1-ND)
Related parts:IC LDO REG 500MA 0.8V TO220-5 - MCP1825-0802E/AT
Order 'ic ldo reg 500ma 0.8v to220-5 - MCP1825-0802E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-0802E/AT-ND.
IC LDO REG 500MA 0.8V SOT223-5 - MCP1825-0802E/DC
Order 'ic ldo reg 500ma 0.8v sot223-5 - MCP1825-0802E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-0802E/DC-ND.
IC LDO REG 500MA 1.2V TO220-5 - MCP1825-1202E/AT
Order 'ic ldo reg 500ma 1.2v to220-5 - MCP1825-1202E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-1202E/AT-ND.
IC LDO REG 500MA 1.2V SOT223-5 - MCP1825-1202E/DC
Order 'ic ldo reg 500ma 1.2v sot223-5 - MCP1825-1202E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-1202E/DC-ND.
IC LDO REG 500MA 1.8V TO220-5 - MCP1825-1802E/AT
Order 'ic ldo reg 500ma 1.8v to220-5 - MCP1825-1802E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-1802E/AT-ND.
IC LDO REG 500MA 1.8V SOT223-5 - MCP1825-1802E/DC
Order 'ic ldo reg 500ma 1.8v sot223-5 - MCP1825-1802E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-1802E/DC-ND.
IC LDO REG 500MA 2.5V TO220-5 - MCP1825-2502E/AT
Order 'ic ldo reg 500ma 2.5v to220-5 - MCP1825-2502E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-2502E/AT-ND.
IC LDO REG 500MA 2.5V SOT223-5 - MCP1825-2502E/DC
Order 'ic ldo reg 500ma 2.5v sot223-5 - MCP1825-2502E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-2502E/DC-ND.
IC LDO REG 500MA 3.0V TO220-5 - MCP1825-3002E/AT
Order 'ic ldo reg 500ma 3.0v to220-5 - MCP1825-3002E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-3002E/AT-ND.
IC LDO REG 500MA 3.0V SOT223-5 - MCP1825-3002E/DC
Order 'ic ldo reg 500ma 3.0v sot223-5 - MCP1825-3002E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-3002E/DC-ND.
IC LDO REG 500MA 3.3V TO220-5 - MCP1825-3302E/AT
Order 'ic ldo reg 500ma 3.3v to220-5 - MCP1825-3302E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-3302E/AT-ND.
IC LDO REG 500MA 3.3V SOT223-5 - MCP1825-3302E/DC
Order 'ic ldo reg 500ma 3.3v sot223-5 - MCP1825-3302E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-3302E/DC-ND.
IC LDO REG 500MA 5.0V TO220-5 - MCP1825-5002E/AT
Order 'ic ldo reg 500ma 5.0v to220-5 - MCP1825-5002E/AT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-5002E/AT-ND.
IC LDO REG 500MA 5.0V SOT223-5 - MCP1825-5002E/DC
Order 'ic ldo reg 500ma 5.0v sot223-5 - MCP1825-5002E/DC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1825-5002E/DC-ND.
IC LDO REG 500MA 3.0V SOT223-5 - MCP1825T-3002E/DC
Order 'ic ldo reg 500ma 3.0v sot223-5 - MCP1825T-3002E/DC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1825T-3002E/DCCT-ND.
Send this link via E-Mail
Help With This Screen