IC LDO REG ADJ 5-DDPAK - REG103FA-A/500
| Digi-Key Part Number | 296-15940-1-ND |
1 25 100 250 |
5.60000 4.48000 3.78000 3.64000 |
Extended Price
5.60 112.00 378.00 910.00 |
| Manufacturer Part Number | REG103FA-A/500 | |||
| Description | IC LDO REG ADJ 5-DDPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | REG103FA-A/500 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 500mA |
| Voltage - Output | 2.4 ~ 5.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
REG103FA A 500 REG103FAA500 296 15940 1 ND 296159401ND 296-15940-1 |
REG103FA-A/500 Specification Sheet
IC LDO REG ADJ 5-DDPAK - REG103FA-A/500 (296-15940-1-ND)
Related parts:IC LDO REG ADJ 5-DDPAK - REG103FA-A/500
Order 'ic ldo reg adj 5-ddpak - REG103FA-A/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15940-1-ND.
IC LDO REG ADJ 5-DDPAK - REG104FA-A/500
Order 'ic ldo reg adj 5-ddpak - REG104FA-A/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15907-1-ND.
IC LDO REG ADJ 5-DDPAK - REG104FA-A/500
Order 'ic ldo reg adj 5-ddpak - REG104FA-A/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15907-2-ND.
IC LDO REG 2.5V 5-DDPAK - REG103FA-2.5/500
Order 'ic ldo reg 2.5v 5-ddpak - REG103FA-2.5/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15935-1-ND.
IC LDO REG 2.7V 5-DDPAK - REG103FA-2.7/500
Order 'ic ldo reg 2.7v 5-ddpak - REG103FA-2.7/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15936-1-ND.
IC LDO REG 3.3V 5-DDPAK - REG103FA-3.3/500
Order 'ic ldo reg 3.3v 5-ddpak - REG103FA-3.3/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15937-1-ND.
IC LDO REG 3.0V 5-DDPAK - REG103FA-3/500
Order 'ic ldo reg 3.0v 5-ddpak - REG103FA-3/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15938-1-ND.
IC LDO REG 5.0V 5-DDPAK - REG103FA-5/500
Order 'ic ldo reg 5.0v 5-ddpak - REG103FA-5/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15939-1-ND.
IC LDO REG 2.7V 5-DDPAK - REG104FA-2.7/500
Order 'ic ldo reg 2.7v 5-ddpak - REG104FA-2.7/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15906-1-ND.
IC LDO REG 2.7V 5-DDPAK - REG104FA-2.7/500
Order 'ic ldo reg 2.7v 5-ddpak - REG104FA-2.7/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15906-2-ND.
IC LDO REG ADJ 1.5A DDPAK-5 - TPS78601KTTT
Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14421-1-ND.
IC LDO REG ADJ 1.5A DDPAK-5 - TPS78601KTTT
Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14421-2-ND.
IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT
Order 'ic ldo reg adj 1a ddpak-5 - TPS79601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14439-1-ND.
IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT
Order 'ic ldo reg adj 1a ddpak-5 - TPS79601KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14439-2-ND.
IC LDO REG ADJ 5A DDPAK-5 - TPS75501KTTR
Order 'ic ldo reg adj 5a ddpak-5 - TPS75501KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75501KTTR-ND.
Send this link via E-Mail
Help With This Screen