IC LDO REG 3.3V 5-DDPAK - REG103FA-3.3/500
| Digi-Key Part Number | 296-15937-1-ND |
1 25 100 250 |
5.60000 4.48000 3.78000 3.64000 |
Extended Price
5.60 112.00 378.00 910.00 |
| Manufacturer Part Number | REG103FA-3.3/500 | |||
| Description | IC LDO REG 3.3V 5-DDPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG103FA-3.3/500 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG103FA 3 3 500 REG103FA33500 296 15937 1 ND 296159371ND 296-15937-1 |
REG103FA-3.3/500 Specification Sheet
IC LDO REG 3.3V 5-DDPAK - REG103FA-3.3/500 (296-15937-1-ND)
Related parts :IC LDO REG 500MA 2.5V 5-DDPAK - REG103FA-2.5KTTT
Order 'ic ldo reg 500ma 2.5v 5-ddpak - REG103FA-2.5KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15993-1-ND.
IC LDO REG 500MA 2.5V 5-DDPAK - REG103FA-2.5KTTT
Order 'ic ldo reg 500ma 2.5v 5-ddpak - REG103FA-2.5KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15993-2-ND.
IC LDO REG 500MA 2.7V 5-DDPAK - REG103FA-2.7KTTT
Order 'ic ldo reg 500ma 2.7v 5-ddpak - REG103FA-2.7KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15994-1-ND.
IC LDO REG 500MA 2.7V 5-DDPAK - REG103FA-2.7KTTT
Order 'ic ldo reg 500ma 2.7v 5-ddpak - REG103FA-2.7KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15994-2-ND.
IC LDO REG 500MA 3.0V 5-DDPAK - REG103FA-3KTTT
Order 'ic ldo reg 500ma 3.0v 5-ddpak - REG103FA-3KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15995-1-ND.
IC LDO REG 500MA 3.0V 5-DDPAK - REG103FA-3KTTT
Order 'ic ldo reg 500ma 3.0v 5-ddpak - REG103FA-3KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15995-2-ND.
IC LDO REG 500MA 3.3V 5-DDPAK - REG103FA-3.3KTTT
Order 'ic ldo reg 500ma 3.3v 5-ddpak - REG103FA-3.3KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15996-1-ND.
IC LDO REG 500MA 3.3V 5-DDPAK - REG103FA-3.3KTTT
Order 'ic ldo reg 500ma 3.3v 5-ddpak - REG103FA-3.3KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15996-2-ND.
IC LDO REG 500MA 5.0V 5-DDPAK - REG103FA-5KTTT
Order 'ic ldo reg 500ma 5.0v 5-ddpak - REG103FA-5KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15997-1-ND.
IC LDO REG 500MA 5.0V 5-DDPAK - REG103FA-5KTTT
Order 'ic ldo reg 500ma 5.0v 5-ddpak - REG103FA-5KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15997-2-ND.
IC LDO REG 500MA ADJ 5-DDPAK - REG103FA-AKTTT
Order 'ic ldo reg 500ma adj 5-ddpak - REG103FA-AKTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15998-1-ND.
IC LDO REG 500MA ADJ 5-DDPAK - REG103FA-AKTTT
Order 'ic ldo reg 500ma adj 5-ddpak - REG103FA-AKTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15998-2-ND.
IC LDO REG 2.5V 500MA 5-DDPAK - REG103FA-2.5/500G3
Order 'ic ldo reg 2.5v 500ma 5-ddpak - REG103FA-2.5/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.5/500G3-ND.
IC LDO REG 2.5V 500MA 5-DDPAK - REG103FA-2.5KTTTG3
Order 'ic ldo reg 2.5v 500ma 5-ddpak - REG103FA-2.5KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.5KTTTG3-ND.
IC LDO REG 2.7V 500MA 5-DDPAK - REG103FA-2.7KTTTG3
Order 'ic ldo reg 2.7v 500ma 5-ddpak - REG103FA-2.7KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-2.7KTTTG3-ND.
Send this link via E-Mail
Help With This Screen