IC LDO REG 2.5V D2PAK-3 - REG1117FA-2.5/500 - Integrated Circuits (ICs)
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V REG1117FA-2.5/500
| Digi-Key Part Number | 296-15909-1-ND |
1 25 100 250 |
3.31000 2.64600 2.05800 1.95512 |
Extended Price
3.31 66.15 205.80 488.78 |
| Manufacturer Part Number | REG1117FA-2.5/500 | |||
| Description | IC LDO REG 2.5V D2PAK-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REG1117FA-2.5/500 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (3 leads + tab) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 3.8 ~ 15 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4200577-2; KTT; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REG1117FA 2 5 500 REG1117FA25500 296 15909 1 ND 296159091ND 296-15909-1 |
REG1117FA-2.5/500 Specification Sheet
IC LDO REG 2.5V D2PAK-3 - REG1117FA-2.5/500 (296-15909-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V REG1117FA-2.5/500IC LDO REG 2.5V D2PAK-3 - REG1117FA-2.5/500
Order 'ic ldo reg 2.5v d2pak-3 - REG1117FA-2.5/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15909-1-ND.
IC LDO REG 2.5V D2PAK-3 - REG1117FA-2.5/500
Order 'ic ldo reg 2.5v d2pak-3 - REG1117FA-2.5/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15909-2-ND.
IC LDO REG 1.8V D2PAK-3 - REG1117FA-1.8/500
Order 'ic ldo reg 1.8v d2pak-3 - REG1117FA-1.8/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15908-1-ND.
IC LDO REG 1.8V D2PAK-3 - REG1117FA-1.8/500
Order 'ic ldo reg 1.8v d2pak-3 - REG1117FA-1.8/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15908-2-ND.
IC LDO REG 5.0V D2PAK-3 - REG1117FA-5.0/500
Order 'ic ldo reg 5.0v d2pak-3 - REG1117FA-5.0/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15910-1-ND.
IC LDO REG 5.0V D2PAK-3 - REG1117FA-5.0/500
Order 'ic ldo reg 5.0v d2pak-3 - REG1117FA-5.0/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15910-2-ND.
IC LDO REG 2.5V 5-DDPAK - REG103FA-2.5/500
Order 'ic ldo reg 2.5v 5-ddpak - REG103FA-2.5/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15935-1-ND.
IC LDO REG 2.5V 5-DDPAK - REG103FA-2.5/500
Order 'ic ldo reg 2.5v 5-ddpak - REG103FA-2.5/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15935-6-ND.
IC LDO REG 3.0V TO92-3 - MCP9701-E/TO
Order 'ic ldo reg 3.0v to92-3 - MCP9701-E/TO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9701-E/TO-ND.
IC LDO REG 2.5V 3-DDPAK - REG1117FA-2.5/500
Order 'ic ldo reg 2.5v 3-ddpak - REG1117FA-2.5/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15909-6-ND.
IC LDO REG 2.5V 1A D2PAK-3 - REG1117FA-2.5
Order 'ic ldo reg 2.5v 1a d2pak-3 - REG1117FA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-2.5-ND.
IC LDO REG 2.5V 1A D2PAK-3 - REG1117FA-25/500G3
Order 'ic ldo reg 2.5v 1a d2pak-3 - REG1117FA-25/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG1117FA-25/500G3-ND.
LDO REGULATOR 2.5V DDPAK-5 - REG104FA-2.5/500
Order 'ldo regulator 2.5v ddpak-5 - REG104FA-2.5/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG104FA-2.5TR-ND.
IC LDO REG 5V D2PAK-3 - TL750M05CKTTR
Order 'ic ldo reg 5v d2pak-3 - TL750M05CKTTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20776-1-ND.
IC LDO REG 5V D2PAK-3 - TL750M05CKTTR
Order 'ic ldo reg 5v d2pak-3 - TL750M05CKTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20776-2-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V REG1117FA-2.5/500
Send this link via E-Mail
Help With This Screen
