IC LDO REG 400MA 3.3V SOT23-5 - TPS73633DBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15819-1-ND |
1 25 100 |
2.25000 1.80000 1.35000 |
Extended Price
2.25 45.00 135.00 |
| Manufacturer Part Number | TPS73633DBVT | |||
| Description | IC LDO REG 400MA 3.3V SOT23-5 | |||
| Quantity Available | 3689 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS73633DBVT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 400mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS73633DBVT TPS73633DBVT 296 15819 1 ND 296158191ND 296-15819-1 |
TPS73633DBVT Specification Sheet
IC LDO REG 400MA 3.3V SOT23-5 - TPS73633DBVT (296-15819-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVT
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15814-1-ND.
IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVT
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15814-2-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVT
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17579-1-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVT
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17579-2-ND.
IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVR
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18255-1-ND.
IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVR
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18255-2-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVR
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73030DBVR-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVRG4
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73030DBVRG4-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVTG4
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS73030DBVTG4-ND.
IC LDO REG HI-PSRR 3V SOT23-5 - TPS73030DBVT
Order 'ic ldo reg hi-psrr 3v sot23-5 - TPS73030DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17579-6-ND.
IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVT
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15814-6-ND.
IC LDO REG 200MA ADJ-V SOT23-5 - TPS72301DBVT
Order 'ic ldo reg 200ma adj-v sot23-5 - TPS72301DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15798-1-ND.
IC LDO REG 200MA ADJ-V SOT23-5 - TPS72301DBVT
Order 'ic ldo reg 200ma adj-v sot23-5 - TPS72301DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15798-2-ND.
IC LDO REG 150MA ADJ-V SOT23-5 - TPS73101DBVT
Order 'ic ldo reg 150ma adj-v sot23-5 - TPS73101DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15800-1-ND.
IC LDO REG 150MA ADJ-V SOT23-5 - TPS73101DBVT
Order 'ic ldo reg 150ma adj-v sot23-5 - TPS73101DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15800-2-ND.
Send this link via E-Mail
Help With This Screen