IC LDO REG 400MA 1.5V SOT23-5 - TPS73615DBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15815-1-ND |
1 25 100 |
2.25000 1.80000 1.35000 |
Extended Price
2.25 45.00 135.00 |
| Manufacturer Part Number | TPS73615DBVT | |||
| Description | IC LDO REG 400MA 1.5V SOT23-5 | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS73615DBVT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 400mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS73615DBVT TPS73615DBVT 296 15815 1 ND 296158151ND 296-15815-1 |
TPS73615DBVT Specification Sheet
IC LDO REG 400MA 1.5V SOT23-5 - TPS73615DBVT (296-15815-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVT
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15814-1-ND.
IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVT
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15814-2-ND.
IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVR
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18255-1-ND.
IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVR
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18255-2-ND.
IC LDO REG 400MA ADJ-V SOT23-5 - TPS73601DBVT
Order 'ic ldo reg 400ma adj-v sot23-5 - TPS73601DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15814-6-ND.
IC LDO REG 200MA ADJ-V SOT23-5 - TPS72301DBVT
Order 'ic ldo reg 200ma adj-v sot23-5 - TPS72301DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15798-1-ND.
IC LDO REG 200MA ADJ-V SOT23-5 - TPS72301DBVT
Order 'ic ldo reg 200ma adj-v sot23-5 - TPS72301DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15798-2-ND.
IC LDO REG 150MA ADJ-V SOT23-5 - TPS73101DBVT
Order 'ic ldo reg 150ma adj-v sot23-5 - TPS73101DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15800-1-ND.
IC LDO REG 150MA ADJ-V SOT23-5 - TPS73101DBVT
Order 'ic ldo reg 150ma adj-v sot23-5 - TPS73101DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15800-2-ND.
IC LDO REG 250MA ADJ-V SOT23-5 - TPS73201DBVT
Order 'ic ldo reg 250ma adj-v sot23-5 - TPS73201DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15807-1-ND.
IC LDO REG 250MA ADJ-V SOT23-5 - TPS73201DBVT
Order 'ic ldo reg 250ma adj-v sot23-5 - TPS73201DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15807-2-ND.
IC LDO REG HI-PSRR 1.8V SOT23-5 - TPS73018DBVT
Order 'ic ldo reg hi-psrr 1.8v sot23-5 - TPS73018DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17577-1-ND.
IC LDO REG HI-PSRR 1.8V SOT23-5 - TPS73018DBVT
Order 'ic ldo reg hi-psrr 1.8v sot23-5 - TPS73018DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17577-2-ND.
IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVR
Order 'ic ldo reg hi-psrr 2.5v sot23-5 - TPS73025DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17578-1-ND.
IC LDO REG HI-PSRR 2.5V SOT23-5 - TPS73025DBVR
Order 'ic ldo reg hi-psrr 2.5v sot23-5 - TPS73025DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17578-2-ND.
Send this link via E-Mail
Help With This Screen