IC 200MA LDO LINEAR REG SOT23-5 - TPS79325DBVRQ1
| Digi-Key Part Number | 296-15307-1-ND |
1 25 100 250 500 1000 |
.78000 .65000 .52000 .39000 .36400 .34580 |
Extended Price
0.78 16.25 52.00 97.50 182.00 345.80 |
| Manufacturer Part Number | TPS79325DBVRQ1 | |||
| Description | IC 200MA LDO LINEAR REG SOT23-5 | |||
| Quantity Available | 4029 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS79325DBVRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS79325DBVRQ1 TPS79325DBVRQ1 296 15307 1 ND 296153071ND 296-15307-1 |
TPS79325DBVRQ1 Specification Sheet
IC 200MA LDO LINEAR REG SOT23-5 - TPS79325DBVRQ1 (296-15307-1-ND)
Related parts:IC 200MA LDO LINEAR REG SOT23-5 - TPS79325DBVRQ1
Order 'ic 200ma ldo linear reg sot23-5 - TPS79325DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15307-1-ND.
IC 200MA LDO LINEAR REG SOT23-5 - TPS79325DBVRQ1
Order 'ic 200ma ldo linear reg sot23-5 - TPS79325DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15307-2-ND.
IC 200MA LDO LINEAR REG SOT23-5 - TPS79318DBVRQ1
Order 'ic 200ma ldo linear reg sot23-5 - TPS79318DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15306-1-ND.
IC 200MA LDO LINEAR REG SOT23-5 - TPS79318DBVRQ1
Order 'ic 200ma ldo linear reg sot23-5 - TPS79318DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15306-2-ND.
IC 200MA LDO LINEAR REG SOT23-5 - TPS79333DBVRQ1
Order 'ic 200ma ldo linear reg sot23-5 - TPS79333DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15308-1-ND.
IC 200MA LDO LINEAR REG SOT23-5 - TPS79333DBVRQ1
Order 'ic 200ma ldo linear reg sot23-5 - TPS79333DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15308-2-ND.
IC 200MA LDO LINEAR REG SOT23-5 - TPS79333DBVRQ1
Order 'ic 200ma ldo linear reg sot23-5 - TPS79333DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15308-6-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76901QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76901QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15291-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76901QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76901QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15291-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76918QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76918QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15292-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76918QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76918QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15292-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76930QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76930QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15293-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76930QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76930QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15293-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76933QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76933QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15294-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76933QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76933QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15294-2-ND.
Send this link via E-Mail
Help With This Screen