Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 1.8V TPS79118DBVRQ1
IC 100MA LDO LINEAR REG SOT23-5 - TPS79118DBVRQ1
| Digi-Key Part Number | 296-15303-1-ND |
1 25 100 250 500 1000 |
1.40000 1.17000 .93600 .70200 .65520 .62244 |
Extended Price
1.40 29.25 93.60 175.50 327.60 622.44 |
| Manufacturer Part Number | TPS79118DBVRQ1 | |||
| Description | IC 100MA LDO LINEAR REG SOT23-5 | |||
| Quantity Available | 2333 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 1.8V TPS79118DBVRQ1
| Technical/Catalog Information | TPS79118DBVRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 285mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS79118DBVRQ1 TPS79118DBVRQ1 296 15303 1 ND 296153031ND 296-15303-1 |
TPS79118DBVRQ1 Specification Sheet
IC 100MA LDO LINEAR REG SOT23-5 - TPS79118DBVRQ1 (296-15303-1-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 1.8V TPS79118DBVRQ1Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 1.8V TPS79118DBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS79118DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15303-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 1.8V TPS79118DBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS79118DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15303-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 1.2 ~ 5.5 V TPS76901QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76901QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15291-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 1.8V TPS76918QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76918QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15292-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3V TPS76930QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76930QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15293-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.3V TPS76933QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76933QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15294-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3.3V TPS76933QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76933QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15294-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 5V TPS76950QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76950QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15295-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.3V TPS79133DBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS79133DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15304-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 1.2 ~ 5.5 V TPS76901QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76901QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15291-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 1.8V TPS76918QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76918QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15292-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3V TPS76930QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76930QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15293-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 5V TPS76950QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76950QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15295-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 3.3V TPS79133DBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS79133DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15304-6-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 1.8V TPS79118DBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS79118DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15303-2-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 1.8V TPS79118DBVRQ1
Send this link via E-Mail
Help With This Screen
