IC 100MA LDO LINEAR REG SOT-23-6 - TPS79101DBVRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15302-1-ND |
1 25 100 250 500 1000 |
1.40000 1.17000 .93600 .70200 .65520 .62244 |
Extended Price
1.40 29.25 93.60 175.50 327.60 622.44 |
| Manufacturer Part Number | TPS79101DBVRQ1 | |||
| Description | IC 100MA LDO LINEAR REG SOT-23-6 | |||
| Quantity Available | 97 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS79101DBVRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 100mA |
| Voltage - Output | 1.2 ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 285mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-5; DBV; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS79101DBVRQ1 TPS79101DBVRQ1 296 15302 1 ND 296153021ND 296-15302-1 |
TPS79101DBVRQ1 Specification Sheet
IC 100MA LDO LINEAR REG SOT-23-6 - TPS79101DBVRQ1 (296-15302-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 100MA LDO LINEAR REG SOT-23-6 - TPS79101DBVRQ1
Order 'ic 100ma ldo linear reg sot-23-6 - TPS79101DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15302-1-ND.
IC 100MA LDO LINEAR REG SOT-23-6 - TPS79101DBVRQ1
Order 'ic 100ma ldo linear reg sot-23-6 - TPS79101DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15302-2-ND.
IC 100MA LDO LINEAR REG SOT-23-6 - TPS79101DBVRQ1
Order 'ic 100ma ldo linear reg sot-23-6 - TPS79101DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15302-6-ND.
IC 100MA LDO VOLT REG SOT-23-5 - TPS79230DBVT
Order 'ic 100ma ldo volt reg sot-23-5 - TPS79230DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19004-1-ND.
IC 100MA LDO VOLT REG SOT-23-5 - TPS79230DBVT
Order 'ic 100ma ldo volt reg sot-23-5 - TPS79230DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19004-2-ND.
IC 100MA LDO VOLT REG SOT-23-5 - TPS79230DBVT
Order 'ic 100ma ldo volt reg sot-23-5 - TPS79230DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19004-6-ND.
IC ADJ 100MA LDO REG SOT-23-6 - TPS79101DBVR
Order 'ic adj 100ma ldo reg sot-23-6 - TPS79101DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11864-1-ND.
IC ADJ 100MA LDO REG SOT-23-6 - TPS79101DBVR
Order 'ic adj 100ma ldo reg sot-23-6 - TPS79101DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11864-2-ND.
IC ADJ 100MA LDO REG SOT-23-6 - TPS79201DBVR
Order 'ic adj 100ma ldo reg sot-23-6 - TPS79201DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11868-1-ND.
IC ADJ 100MA LDO REG SOT-23-6 - TPS79201DBVR
Order 'ic adj 100ma ldo reg sot-23-6 - TPS79201DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11868-2-ND.
IC ADJ 100MA LDO REG SOT-23-6 - TPS79101DBVR
Order 'ic adj 100ma ldo reg sot-23-6 - TPS79101DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11864-6-ND.
IC ADJ 100MA LDO REG SOT-23-6 - TPS79201DBVR
Order 'ic adj 100ma ldo reg sot-23-6 - TPS79201DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11868-6-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76901QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76901QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15291-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76901QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76901QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15291-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76918QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76918QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15292-1-ND.
Send this link via E-Mail
Help With This Screen
