IC 500MA LDO VOLT REG 20-TSSOP - TPS77633QPWPRQ1
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 3.3V TPS77633QPWPRQ1
| Digi-Key Part Number | 296-15301-1-ND |
1 25 100 250 500 |
2.13000 1.70000 1.27500 1.19000 1.14750 |
Extended Price
2.13 42.50 127.50 297.50 573.75 |
| Manufacturer Part Number | TPS77633QPWPRQ1 | |||
| Description | IC 500MA LDO VOLT REG 20-TSSOP | |||
| Quantity Available | 1589 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 3.3V TPS77633QPWPRQ1
| Technical/Catalog Information | TPS77633QPWPRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.7A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS77633QPWPRQ1 TPS77633QPWPRQ1 296 15301 1 ND 296153011ND 296-15301-1 |
TPS77633QPWPRQ1 Specification Sheet
IC 500MA LDO VOLT REG 20-TSSOP - TPS77633QPWPRQ1 (296-15301-1-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 3.3V TPS77633QPWPRQ1IC 500MA LDO VOLT REG 20-TSSOP - TPS77633QPWPRQ1
Order 'ic 500ma ldo volt reg 20-tssop - TPS77633QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15301-1-ND.
IC 500MA LDO VOLT REG 20-TSSOP - TPS77633QPWPRQ1
Order 'ic 500ma ldo volt reg 20-tssop - TPS77633QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15301-6-ND.
IC 500MA LDO VOLT REG 20-TSSOP - TPS77633QPWPRQ1
Order 'ic 500ma ldo volt reg 20-tssop - TPS77633QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15301-2-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77501QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77501QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15296-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77501QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77501QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15296-6-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77518QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77518QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15297-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77518QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77518QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15297-6-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77533QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77533QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15298-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77533QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77533QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15298-6-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77601QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77601QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15299-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77601QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77601QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15299-6-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77618QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77618QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15300-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77618QPWPRQ1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77618QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15300-6-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77601QPWPRG4Q1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77601QPWPRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23880-1-ND.
IC 500MA LDO VOLT REG 20-HTSSOP - TPS77601QPWPRG4Q1
Order 'ic 500ma ldo volt reg 20-htssop - TPS77601QPWPRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23880-6-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 500mA 3.3V TPS77633QPWPRQ1
Send this link via E-Mail
Help With This Screen
