IC 100MA LDO LINEAR REG SOT23-5 - TPS76918QDBVRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15292-2-ND |
3000 6000 12000 |
.37700 .37000 .36300 |
Extended Price
1131.00 2220.00 4356.00 |
| Manufacturer Part Number | TPS76918QDBVRQ1 | |||
| Description | IC 100MA LDO LINEAR REG SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS76918QDBVRQ1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS76918QDBVRQ1 TPS76918QDBVRQ1 296 15292 2 ND 296152922ND 296-15292-2 |
TPS76918QDBVRQ1 Specification Sheet
IC 100MA LDO LINEAR REG SOT23-5 - TPS76918QDBVRQ1 (296-15292-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 100MA LDO LINEAR REG SOT23-5 - TPS76918QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76918QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15292-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76918QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76918QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15292-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76918QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76918QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15292-6-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76901QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76901QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15291-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76901QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76901QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15291-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76930QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76930QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15293-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76930QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76930QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15293-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76933QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76933QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15294-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76933QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76933QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15294-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76933QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76933QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15294-6-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76950QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76950QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15295-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS76950QDBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS76950QDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15295-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS79118DBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS79118DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15303-1-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS79118DBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS79118DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15303-2-ND.
IC 100MA LDO LINEAR REG SOT23-5 - TPS79133DBVRQ1
Order 'ic 100ma ldo linear reg sot23-5 - TPS79133DBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15304-1-ND.
Send this link via E-Mail
Help With This Screen