IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75318QPWPRQ1 - Integrated Circuits (ICs)
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.8V TPS75318QPWPRQ1
| Digi-Key Part Number | 296-15282-1-ND |
1 25 100 250 500 |
5.00000 4.00000 3.37500 3.25000 3.17500 |
Extended Price
5.00 100.00 337.50 812.50 1587.50 |
| Manufacturer Part Number | TPS75318QPWPRQ1 | |||
| Description | IC FAST-TR 1.5A LDO REG 20HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.8V TPS75318QPWPRQ1
| Technical/Catalog Information | TPS75318QPWPRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 3.3A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS75318QPWPRQ1 TPS75318QPWPRQ1 296 15282 1 ND 296152821ND 296-15282-1 |
TPS75318QPWPRQ1 Specification Sheet
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75318QPWPRQ1 (296-15282-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.8V TPS75318QPWPRQ1IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75318QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15282-2-ND.
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75318QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15282-1-ND.
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75318QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15282-6-ND.
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75301QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15281-2-ND.
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75333QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75333QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15283-2-ND.
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75301QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15281-1-ND.
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75301QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15281-6-ND.
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75333QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75333QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15283-1-ND.
IC FAST-TR 1.5A LDO REG 20HTSSOP - TPS75333QPWPRQ1
Order 'ic fast-tr 1.5a ldo reg 20htssop - TPS75333QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15283-6-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75201QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75201QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15278-2-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75218QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75218QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15279-2-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75233QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75233QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15280-2-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76718QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76718QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15284-2-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76733QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76733QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15285-2-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76750QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76750QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15286-2-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.8V TPS75318QPWPRQ1
Send this link via E-Mail
Help With This Screen
