IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75233QPWPRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15280-6-ND |
1 25 100 250 500 |
4.73000 3.78000 2.94000 2.79300 2.73000 |
Extended Price
4.73 94.50 294.00 698.25 1365.00 |
| Manufacturer Part Number | TPS75233QPWPRQ1 | |||
| Description | IC FAST-TR 2A LDO REG 20-HTSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS75233QPWPRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-HTSSOP |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 2A |
| Voltage - Output | 3.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS75233QPWPRQ1 TPS75233QPWPRQ1 296 15280 6 ND 296152806ND 296-15280-6 |
TPS75233QPWPRQ1 Specification Sheet
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75233QPWPRQ1 (296-15280-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75233QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75233QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15280-1-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75233QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75233QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15280-2-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75233QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75233QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15280-6-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75201QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75201QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15278-1-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75201QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75201QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15278-2-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75201QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75201QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15278-6-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75218QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75218QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15279-1-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75218QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75218QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15279-2-ND.
IC FAST-TR 2A LDO REG 20-HTSSOP - TPS75218QPWPRQ1
Order 'ic fast-tr 2a ldo reg 20-htssop - TPS75218QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15279-6-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76718QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76718QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15284-1-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76718QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76718QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15284-2-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76718QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76718QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15284-6-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76733QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76733QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15285-1-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76733QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76733QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15285-2-ND.
IC FAST-TR 1A LDO REG 20-HTSSOP - TPS76733QPWPRQ1
Order 'ic fast-tr 1a ldo reg 20-htssop - TPS76733QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15285-6-ND.
Send this link via E-Mail
Help With This Screen