IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14439-1-ND |
1 25 |
2.93000 2.34000 |
Extended Price
2.93 58.50 |
| Manufacturer Part Number | TPS79601KTTT | |||
| Description | IC LDO REG ADJ 1A DDPAK-5 | |||
| Quantity Available | 223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS79601KTTT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1A |
| Voltage - Output | 1.2 ~ 5.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS79601KTTT TPS79601KTTT 296 14439 1 ND 296144391ND 296-14439-1 |
TPS79601KTTT Specification Sheet
IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT (296-14439-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT
Order 'ic ldo reg adj 1a ddpak-5 - TPS79601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14439-1-ND.
IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT
Order 'ic ldo reg adj 1a ddpak-5 - TPS79601KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14439-2-ND.
IC LDO REG ADJ 1A DDPAK-5 - TPS79601KTTT
Order 'ic ldo reg adj 1a ddpak-5 - TPS79601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14439-6-ND.
IC LDO REG ADJ 1.5A DDPAK-5 - TPS78601KTTT
Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14421-1-ND.
IC LDO REG ADJ 1.5A DDPAK-5 - TPS78601KTTT
Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14421-2-ND.
IC LDO REG 1.8V 1A DDPAK-5 - TPS79618KTT
Order 'ic ldo reg 1.8v 1a ddpak-5 - TPS79618KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14440-5-ND.
IC LDO REG 2.5V 1A DDPAK-5 - TPS79625KTTT
Order 'ic ldo reg 2.5v 1a ddpak-5 - TPS79625KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14441-1-ND.
IC LDO REG 2.5V 1A DDPAK-5 - TPS79625KTTT
Order 'ic ldo reg 2.5v 1a ddpak-5 - TPS79625KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14441-2-ND.
IC LDO REG 2.8V 1A DDPAK-5 - TPS79628KTT
Order 'ic ldo reg 2.8v 1a ddpak-5 - TPS79628KTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14442-5-ND.
IC LDO REG 3.0V 1A DDPAK-5 - TPS79630KTTT
Order 'ic ldo reg 3.0v 1a ddpak-5 - TPS79630KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14443-1-ND.
IC LDO REG 3.0V 1A DDPAK-5 - TPS79630KTTT
Order 'ic ldo reg 3.0v 1a ddpak-5 - TPS79630KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14443-2-ND.
IC LDO REG 3.3V 1A DDPAK-5 - TPS79633KTTT
Order 'ic ldo reg 3.3v 1a ddpak-5 - TPS79633KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14444-1-ND.
IC LDO REG 3.3V 1A DDPAK-5 - TPS79633KTTT
Order 'ic ldo reg 3.3v 1a ddpak-5 - TPS79633KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14444-2-ND.
IC LDO REG ADJ 5A DDPAK-5 - TPS75501KTTR
Order 'ic ldo reg adj 5a ddpak-5 - TPS75501KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75501KTTR-ND.
IC LDO REG ADJ 5A DDPAK-5 - TPS75501KTTRG3
Order 'ic ldo reg adj 5a ddpak-5 - TPS75501KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS75501KTTRG3-ND.
Send this link via E-Mail
Help With This Screen