Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3.3V TPS78633KTTT
IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14426-1-ND |
1 25 |
4.80000 3.92000 |
Extended Price
4.80 98.00 |
| Manufacturer Part Number | TPS78633KTTT | |||
| Description | IC LDO REG 3.3V 1.5A DDPAK-5 | |||
| Quantity Available | 493 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS78633KTTT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (5 leads + tab) |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.4A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4200577-3; KTT; 5 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS78633KTTT TPS78633KTTT 296 14426 1 ND 296144261ND 296-14426-1 |
TPS78633KTTT Specification Sheet
IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTT (296-14426-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3.3V TPS78633KTTTTexas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3.3V TPS78633KTTT
Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14426-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 3.3V TPS79633KTTT
Order 'ic ldo reg 3.3v 1a ddpak-5 - TPS79633KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14444-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 0.8 ~ 5.5 V TPS74801DRCR
Order 'ic ldo reg 1.5a w/prog s-s 10son - TPS74801DRCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21563-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 3.3V REG101UA-3.3
Order 'ic ldo reg 3.3v 100ma 8-soic - REG101UA-3.3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-3.3-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 200mA 2.5V TPS73025DBVR
Order 'ic ldo reg hi-psrr 2.5v sot23-5 - TPS73025DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17578-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 2.5V TPS72525DCQR
Order 'ic ldo reg 2.5v 1a sot223-6 - TPS72525DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12696-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 1.22 ~ 5.5 V TPS72501DCQR
Order 'ic ldo reg 1.2-5.5v 1a sot223-6 - TPS72501DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13524-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 800mA Adjustable TLV1117CDCYR
Order 'ic ldo reg adj sot-223 - TLV1117CDCYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17598-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 3A 0.8 ~ 3.6 V TPS74401RGWT
Order 'ic ldo reg 3.0a w/ss 20-vqfn - TPS74401RGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19893-1-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.21 ~ 20 V LT1963AEQ#PBF
Order 'ic ldo reg low noise 1.5a 5-dd - LT1963AEQ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1963AEQ#PBF-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V REG102GA-5
Order 'ic ldo reg 5.0v 250ma sot-223-6 - REG102GA-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 5V REG102UA-5
Order 'ic ldo reg 5v 250ma 8-soic - REG102UA-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-5-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 3V TPS77030DBVR
Order 'ic 3.0v 50ma ldo reg sot-23-5 - TPS77030DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11050-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 200mA 2.5V TPS79325DBVR
Order 'ic ldo volt reg 2.5v sot-23-5 - TPS79325DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12156-1-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 3.3 ~ 14.15 V LT1529IQ
Order 'ic ldo 3a adj shutdown ddpak-5 - LT1529IQ' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1529IQ-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3.3V TPS78633KTTT
Send this link via E-Mail
Help With This Screen
